See an Error?

FXUB85.07.0150C

Taoglas Logo
960-FXUB85.07.0150C

FXUB85.07.0150C

Mfr.:

Description:
Antennas FLEXIBLE PCB 5G ANTENNA

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 214

Stock:

214 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $10.12 $10.12
100 $9.79 $979.00
500 $8.98 $4,490.00
Product Attribute Attribute Value
Taoglas
Product Category: Antennas
RoHS:  Details
Multiband Antennas
PCB Antennas
Passive Antenna
600 MHz
8 GHz
802.11, WiFi, WLAN, WiMAX
-
PCB Trace
I-Pad Flex
2.1 dBi, 2.4 dBi, 1.9 dBi, 1.8 dBi, 5.3 dBi, 5.6 dBi, 4.5 dBi
50 Ohms
5 W
- 40 C
+ 85 C
7 Band
Adhesive Mount
Connector
I-PEX MHF
657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1474 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz, 3500 MHz, 5500 MHz, 5800 MHz, 6000 MHz, 6500 MHz
IoT Devices, Connected Devices, UAVs, Autonomous Vehicles, Precision Tracking, Industrial Robotics, Factory Automation, Field Body Sensors, Wearables
163 mm
21 mm
0.3 mm
150 mm RF1.37
Bulk
Brand: Taoglas
Cable Length: 150 mm
Frequency: 600 MHz to 8 GHz
Frequency Range: 600 MHz to 8 GHz
Polarization: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
USHTS:
8529104040
ECCN:
EAR99

FXUB85 Pylon Ultra Wideband Flex Antennas

Taoglas FXUB85 Pylon Ultra Wideband Flex Antennas are designed for the next generation of connectivity, providing best-in-class performance for 5G sub-6GHz (FR1) and Wi-Fi® 6 applications. These antennas cover the entire spectrum from 600MHz to 8GHz, allowing for coverage in the 3.5GHz CBRS bands, 1400MHz 5G NR bands 74, 75, 76, and the 3.6GHz to 4.6GHz Japan 5G NR bands 77, 78, 79. The FXUB85 series also performs in traditional 4G LTE bands, including 4G LTE band 71, and allows for fallback to 3G/2G bands when necessary. Taoglas FXUB85 Pylon Ultra Wideband Flex Antennas offer a typical efficiency of >70% across low- and high-frequency bands. They measure only 163mm x 21mm x 0.3mm for discrete and easy integration into devices. Applications include the Internet of Things (IoT) and connected devices, UAVs and autonomous vehicles, precision tracking, industrial robotics, and much more.

Image Description
Antenova SRFL064-150 Also Bought Image
Antennas Affini FPC antenna with 150mm cable length, I-PEX MHF (UFL) connector
Taoglas FXUB64.18.0150A Also Bought Image
Antennas FLEXIBLE PCB 5G/4G ANTENNA
Linx Technologies ANT-5GWWS1-SMA Also Bought Image
Antennas 5G Cellular, Sub-6, LTE, NB-IoT, Cat-M1, 617MHz-5GHz Bandwidth, low band, midband RF Antenna, Band 71, 3.5GHz CBRS, C-Band, GNSS, Bluetooth, Hinged Blade, SMA Male Connector
Apex Tool Group T0050103199 Also Bought Image
Soldering Irons RTP 001 C TIP CONICAL 0.1
Taoglas FXUB63.07.0150C Also Bought Image
Antennas FLEXIBLE PCB WIDEBAND ANTENNA
Taoglas MFX3.07.0150C Also Bought Image
Antennas NB-IoT/CAT M1 Antenna
Taoglas FXUB68.07.0180C Also Bought Image
Antennas FLEXIBLE PCB WIDEBAND ANTENNA
Adafruit 372 Also Bought Image
Adafruit Accessories 10K Precision Epoxy Thermistor
Amphenol MC-05PFFS-SF8001 Also Bought Image
Sensor Cables / Actuator Cables PANEL SCREW 5PIN F CONN F PIN