CAB.721

Taoglas Logo
960-CAB721

CAB.721

Mfr.:

Description:
RF Cable Assemblies CAB.721 Hirose U.FL to 100mm 1.32 to SMA(F)BKST

In Stock: 2,520

Stock:

2,520 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $6.20 $6.20
100 $5.68 $568.00
500 $5.07 $2,535.00
Product Attribute Attribute Value
Taoglas
Product Category: RF Cable Assemblies
RoHS:  Details
SMA
Jack (Female)
Bulkhead
U.FL
Plug (Male)
Right Angle
100 mm
50 Ohms
6 GHz
1.32 mm Coax
Gray
Brand: Taoglas
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Polarity: Normal
Product Type: RF Cable Assemblies
Series: CAB
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Unit Weight: 0.141096 oz

USHTS:
8544200000
CNHTS:
8544200000
CAHTS:
8544200000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Image Description
Global Connector Technology (GCT) USB4105-GF-A-120 Also Bought Image
USB Connectors USB Type C, 2.0 SMT PCB Top Mnt 1.20mm
Taoglas CAB.720 Also Bought Image
RF Cable Assemblies CAB.720 Hirose U.FL to 200mm 1.32 to SMA(F)BKST
Murata MXHQ87WJ3000 Also Bought Image
Test Probes TEST PROBES
Taoglas CAB.718 Also Bought Image
RF Cable Assemblies CAB.718 Hirose U.FL to 200mm 1.13 to SMA(F)BKST
Linx Technologies CONUFL001-SMD-T Also Bought Image
RF Connectors / Coaxial Connectors T&R U.FL Straight Surface Mount Jack
Taoglas TG.10.0113 Also Bought Image
Antennas 4G TERMINAL MONOPOLE ANTENNA
Taoglas TG.09.0113 Also Bought Image
Antennas 4G TERMINAL MONOPOLE ANTENNA
Murata MXHS83QE3000 Also Bought Image
Test Connectors MANUAL TEST PROBE
Taoglas CAB.719 Also Bought Image
RF Cable Assemblies CAB.719 Hirose U.FL to 100mm 1.13 to SMA(F)BKST
Hologram GL1 Also Bought Image
SIM Cards