CAB.719

Taoglas Logo
960-CAB719

CAB.719

Mfr.:

Description:
RF Cable Assemblies CAB.719 Hirose U.FL to 100mm 1.13 to SMA(F)BKST

In Stock: 5,144

Stock:

5,144 Can Ship Immediately

Factory Lead-Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $6.20 $6.20
100 $5.68 $568.00
500 $5.07 $2,535.00
Product Attribute Attribute Value
Taoglas
Product Category: RF Cable Assemblies
RoHS:  Details
SMA
Jack (Female)
Bulkhead
U.FL
Plug (Male)
Right Angle
100 mm
50 Ohms
6 GHz
1.13 mm Coax
Gray
Brand: Taoglas
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Polarity: Normal
Product Type: RF Cable Assemblies
Series: CAB
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Unit Weight: 0.141096 oz

USHTS:
8544200000
CNHTS:
8473309000
CAHTS:
8544200000
JPHTS:
8544200000
TARIC:
8473308000
MXHTS:
85442099
ECCN:
EAR99
Image Description
Espressif ESP32-WROVER-IE-N16R8 Also Bought Image
Multiprotocol Modules SMD Module ESP32-WROVER-IE, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 16 MB SPI flash, IPEX connector
Taoglas CAB.718 Also Bought Image
RF Cable Assemblies CAB.718 Hirose U.FL to 200mm 1.13 to SMA(F)BKST
Taoglas TG.10.0113 Also Bought Image
Antennas 4G TERMINAL MONOPOLE ANTENNA
Hirose Electric U.FL-R-SMT(01) Also Bought Image
RF Connectors / Coaxial Connectors U.FL RECEPTACLE SMT GLD M CONTACT
Taoglas CAB.721 Also Bought Image
RF Cable Assemblies CAB.721 Hirose U.FL to 100mm 1.32 to SMA(F)BKST
Taoglas GSA.8822.B.301111 Also Bought Image
Antennas ADHESIVE MOUNT 4G-2G ANTENNA
LEMO FGG.00.302.CLAD35 Also Bought Image
Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET
Bourns CE201210-R47J Also Bought Image
Power Inductors - SMD 470nH 5% 1.25mm Multi Layer
Taoglas TI.08.C.0112 Also Bought Image
Antennas 868MHZ TERMINAL ANTENNA
TDK MLZ2012N4R7LT000 Also Bought Image
Power Inductors - SMD 4.7 UH 20%