UMK105CG181JV-F

Taiyo Yuden Logo
963-UMK105CG181JV-F

UMK105CG181JV-F

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE UMK063CG181JT-F

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12,858

Stock:

12,858 Can Ship Immediately

Factory Lead-Time:

29 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.046 $0.46
100 $0.021 $2.10
500 $0.015 $7.50
1,000 $0.012 $12.00
2,500 $0.011 $27.50
5,000 $0.01 $50.00
Full Reel (Order in multiples of 10000)
10,000 $0.008 $80.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

Taiyo Yuden UMK063CG181JT-F
Taiyo Yuden
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 50VDC 180pF 5% C0G
Product Attribute Attribute Value
Taiyo Yuden
Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
180 pF
50 VDC
C0G (NP0)
5 %
0402
1005
0.5 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
M
Reel
Cut Tape
MouseReel
Brand: Taiyo Yuden
Capacitance - nF: 0.18 nF
Class: Class 1
Length: 1 mm
Package / Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: General Purpose
Voltage Rating AC: -
Width: 0.5 mm
Unit Weight: 0.000053 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Taiyo Yuden Standard MLCCs Temperature Compensating Type


Image Description
Panasonic ERJ-1GN0R00C Also Bought Image
Thick Film Resistors - SMD 0201 Zero Ohms 1% Tol AEC-Q200
Wurth Elektronik 742792651 Also Bought Image
Ferrite Beads WE-CBF 0603 100MHz 600Ohm 1000mA AECQ2
Murata GRJ155R60J106ME11D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 6.3V 20% 0402
Murata GRM155R61E105MA12D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 25V 20% 0402
Taiyo Yuden TMK212BBJ106KG-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25VDC 10uF 10% X5R
Taiyo Yuden UMK105B7104KV-FR Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 0.1uF 10% X7R
Samsung Electro-Mechanics CL05A106MP8NUB8 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-20% 10V X5R 1 0402
Murata BLM15PX121SN1D Also Bought Image
Ferrite Beads 120 OHM 25%
Murata GRT188R61E106ME13D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 25V 20% 0603
YAGEO RC0201FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 50mW 0201 1%