UMK105B7104KV-FR

Taiyo Yuden Logo
963-UMK105B7104KV-FR

UMK105B7104KV-FR

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 0.1uF 10% X7R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,827,366

Stock:

1,827,366 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.13 $0.13
10 $0.053 $0.53
100 $0.044 $4.40
500 $0.03 $15.00
1,000 $0.025 $25.00
2,500 $0.022 $55.00
Full Reel (Order in multiples of 10000)
10,000 $0.017 $170.00
20,000 $0.016 $320.00
50,000 $0.015 $750.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Taiyo Yuden
Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.1 uF
50 VDC
X7R
10 %
0402
1005
0.55 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
M
Reel
Cut Tape
MouseReel
Brand: Taiyo Yuden
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: 2
Length: 1 mm
Package / Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: General Purpose
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: RM UMK105 B7104KV-FR
Unit Weight: 0.000053 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Multilayer Ceramic Capacitors

Taiyo Yuden Multilayer Ceramic Capacitors are designed utilizing innovative materials and thinning sheet technologies. This material technology enables process control at the particle level, increasing the number of layers needed to realize higher capacity while reducing size. The thickness of each layer in the multilayer ceramic capacitor family is only 0.6μm at the slimmest point, and the number of layers reaches 1000 at maximum. Taiyo Yuden Multilayer Ceramic Capacitors are aimed at high-performance digital devices such as smartphones, tablet PCs, TVs, power supplies, general digital circuits, DC/DC converters, and, for AEC-Q200-compliant MLCCs, automotive applications.

Image Description
Panasonic ERJ-2GE0R00X Also Bought Image
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
Panasonic ERJ-2RKF1000X Also Bought Image
Thick Film Resistors - SMD 0402 100ohms 1% AEC-Q200
YAGEO RC0402FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
KEMET C0402C103K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0402 10%
YAGEO RC0402JR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 62.5mW 0402 5%
YAGEO RC0402FR-071ML Also Bought Image
Thick Film Resistors - SMD 1 MOhms 62.5mW 0402 1%
YAGEO RC0402FR-07100RL Also Bought Image
Thick Film Resistors - SMD 100 Ohms 62.5mW 0402 1%
YAGEO RC0402FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 62.5mW 0402 1%
YAGEO RC0402FR-074K7L Also Bought Image
Thick Film Resistors - SMD 4.7 kOhms 62.5mW 0402 1%
YAGEO RC0402FR-072KL Also Bought Image
Thick Film Resistors - SMD 2 kOhms 62.5mW 0402 1%