UMF212B7104KGHT

Taiyo Yuden Logo
963-UMF212B7104KGHT

UMF212B7104KGHT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 0.1uF 10% X7R AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 47,118

Stock:

47,118 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.27 $0.27
10 $0.109 $1.09
100 $0.092 $9.20
500 $0.063 $31.50
1,000 $0.056 $56.00
Full Reel (Order in multiples of 3000)
3,000 $0.048 $144.00
9,000 $0.045 $405.00
24,000 $0.044 $1,056.00
Product Attribute Attribute Value
Taiyo Yuden
Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.1 uF
50 VDC
X7R
10 %
0805
2012
1.35 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
M-H
Reel
Cut Tape
Brand: Taiyo Yuden
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Length: 2 mm
Package / Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 1.25 mm
Unit Weight: 0.000218 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive-Grade Products

Taiyo Yuden Automotive-Grade Products consist of AEC-Q200 qualified and TS-16949 factory-certified multilayer ceramic capacitors (MLCCs), inductors, and ferrite beads that withstand the harsh conditions required of automotive applications.  Featuring long lifetimes and low failure rates, these high-reliability components are also suitable for industrial equipment and medical equipment. Taiyo Yuden uses its own raw materials and advanced technologies for greater control and flexibility on the assembly line.

Image Description
KEMET C0603C104K5RAC3121 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Taiyo Yuden UMF212B7105KGHT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 1uF 10% X7R AEC-Q200
Taiyo Yuden JMF212AB7106KGHT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 6.3VDC 10uF 10% X7R AEC-Q200
Taiyo Yuden TMK212BBJ106MGHT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25VDC 10uF 20% X5R AEC-Q200
Bourns CHP0805AFX-1002ELF Also Bought Image
Thick Film Resistors - SMD ResHighPowerA 0805 10k 1% 1/2W TC100
Texas Instruments SN65LVDS31MDREP Also Bought Image
LVDS Interface IC EP Quad LVDS Trans mitter
KEMET T491B106M016AT7280 Also Bought Image
Tantalum Capacitors - Solid SMD 16V 10uF 1311 20% ESR=2ohms
Vishay CRCW080510K0FKEAC Also Bought Image
Thick Film Resistors - SMD 1/8Watt 10Kohms 1% Commercial Use
Texas Instruments REG1117-3.3 Also Bought Image
LDO Voltage Regulators 800mA & 1A LDO
Vishay CRCW08051R00FKEAC Also Bought Image
Thick Film Resistors - SMD 1/8Watt 1ohms 1% Commercial Use