TMK212BBJ106KG8T

Taiyo Yuden Logo
963-TMK212BBJ106KG8T

TMK212BBJ106KG8T

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25VDC 10uF10% X5R

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13,522

Stock:

13,522 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.32 $0.32
10 $0.222 $2.22
100 $0.126 $12.60
500 $0.089 $44.50
1,000 $0.078 $78.00
Full Reel (Order in multiples of 3000)
3,000 $0.073 $219.00
9,000 $0.064 $576.00
24,000 $0.059 $1,416.00
45,000 $0.055 $2,475.00
Product Attribute Attribute Value
Taiyo Yuden
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
10 uF
25 VDC
X5R
10 %
0805
2012
1.25 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
M
Reel
Cut Tape
Brand: Taiyo Yuden
Class: Class 2
Length: 2 mm
Package / Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Multilayer Ceramic Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: MBAST21GBB5106KTNA18 MMAST21GBB5106KTNA18
Unit Weight: 0.000226 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Multilayer Ceramic Capacitors

Taiyo Yuden Multilayer Ceramic Capacitors are designed utilizing innovative materials and thinning sheet technologies. This material technology enables process control at the particle level, increasing the number of layers needed to realize higher capacity while reducing size. The thickness of each layer in the multilayer ceramic capacitor family is only 0.6μm at the slimmest point, and the number of layers reaches 1000 at maximum. Taiyo Yuden Multilayer Ceramic Capacitors are aimed at high-performance digital devices such as smartphones, tablet PCs, TVs, power supplies, general digital circuits, DC/DC converters, and, for AEC-Q200-compliant MLCCs, automotive applications.

Image Description
Wurth Elektronik 74479777310A Also Bought Image
Power Inductors - SMD WE-PMI 10uH 900mA 300mOhms
Taiyo Yuden TMR107B7105KA-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25VDC 1uF 10% X7R AEC-Q200
KEMET C0603C104K5RAC3121 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
KEMET C0805C104K5RAC7411 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Taiyo Yuden UMF212B7105KGHT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 1uF 10% X7R AEC-Q200
Murata GRM21BR61E226ME44L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 25V 20% 0805
Panasonic ERJ-3EKF1003V Also Bought Image
Thick Film Resistors - SMD 0603 100Kohms 1% AEC-Q200
Panasonic ERJ-3EKF1002V Also Bought Image
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
Bourns CR0805-FX-1002ELF Also Bought Image
Thick Film Resistors - SMD 10K 1%
Bourns CR0805-FX-1003ELF Also Bought Image
Thick Film Resistors - SMD 100K 1%