TMK105CBJ225KV-F

Taiyo Yuden Logo
963-TMK105CBJ225KV-F

TMK105CBJ225KV-F

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 25VDC 2.2uF 10% X5R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 254,613

Stock:

254,613 Can Ship Immediately

Factory Lead-Time:

33 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.24 $0.24
10 $0.096 $0.96
100 $0.078 $7.80
500 $0.053 $26.50
1,000 $0.047 $47.00
2,500 $0.043 $107.50
Full Reel (Order in multiples of 10000)
10,000 $0.039 $390.00
20,000 $0.038 $760.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Taiyo Yuden
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
2.2 uF
25 VDC
X5R
10 %
0402
1005
0.5 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
M
Reel
Cut Tape
MouseReel
Brand: Taiyo Yuden
Capacitance - nF: 2200 nF
Class: Class 2
Length: 1 mm
Package / Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Multilayer Ceramic Capacitor
Voltage Rating AC: -
Width: 0.5 mm
Unit Weight: 0.000053 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Multilayer Ceramic Capacitors

Taiyo Yuden Multilayer Ceramic Capacitors are designed utilizing innovative materials and thinning sheet technologies. This material technology enables process control at the particle level, increasing the number of layers needed to realize higher capacity while reducing size. The thickness of each layer in the multilayer ceramic capacitor family is only 0.6μm at the slimmest point, and the number of layers reaches 1000 at maximum. Taiyo Yuden Multilayer Ceramic Capacitors are aimed at high-performance digital devices such as smartphones, tablet PCs, TVs, power supplies, general digital circuits, DC/DC converters, and, for AEC-Q200-compliant MLCCs, automotive applications.

Image Description
Taiyo Yuden UMK105CBJ105KV-F Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 1uF 10% X5R
Bourns CR0402AFX-1001GLF Also Bought Image
Thick Film Resistors - SMD ResA 0402 1k 1% 63mW TC100
Vishay CRCW040210K0FKEDC Also Bought Image
Thick Film Resistors - SMD 1/16watt 10Kohms 1% Commercial Use
TDK CGA2B1X7R1C104K050BC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 16V 0.1uF X7R 10% AEC-Q200
Harwin S2751-46R Also Bought Image
Circuit Board Hardware - PCB SMT Mini Test Terminal, Reel
Murata GRM188R61E106KA73D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 25V 10% 0603
Murata GRM155R71H104KE14D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 10% 0402
Murata GCM155R71E103KA37D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 25V 10% 0402
TDK C1005X5R1E105K050BC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 25VDC 1uF 10% X5R 0.5mm
KEMET C0402C200G4HACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 20pF X8R 0402 2% AEC-Q200