See an Error?

PAS1235LA3R0206

Taiyo Yuden Logo
963-PAS1235LA3R0206

PAS1235LA3R0206

Mfr.:

Description:
Supercapacitors RADIAL Cylinder Radial 20%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Taiyo Yuden
Supercapacitors
RoHS:  Details
PAS
Polyacene Capacitors
Radial
20 F
3 VDC
20 %
100 mOhms
- 25 C
+ 60 C
35 mm
12 mm
Bulk
Brand: Taiyo Yuden
Lead Spacing: 5 mm
Operating Temperature Range: - 25 C to + 60 C
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Type: Cylindrical
Unit Weight: 0.258640 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532290040
CNHTS:
8532259000
CAHTS:
8532290000
JPHTS:
8532290001
KRHTS:
8532290000
TARIC:
8532290000
ECCN:
EAR99