NRS5020T4R7MMGJ

Taiyo Yuden Logo
963-NRS5020T4R7MMGJ

NRS5020T4R7MMGJ

Mfr.:

Description:
Power Inductors - SMD 5020 4.7uH 72mOhms +/-20%Tol 2000mA

In Stock: 81,769

Stock:

81,769 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 800)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.28 $0.28
10 $0.219 $2.19
100 $0.183 $18.30
500 $0.131 $65.50
Full Reel (Order in multiples of 800)
800 $0.117 $93.60
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Taiyo Yuden
Product Category: Power Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
5020
Shielded
4.7 uH
20 %
2 A
72 mOhms
2 A
- 25 C
+ 125 C
-
PCB Mount
4.9 mm
4.9 mm
2 mm
-
Ferrite
NRS
Reel
Cut Tape
MouseReel
Application: Power
Brand: Taiyo Yuden
Core Type: Wirewound
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: 37 MHz
Factory Pack Quantity: 800
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 kHz
Unit Weight: 0.008698 oz
This functionality requires JavaScript to be enabled.
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509520
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99
Image Description
Taiyo Yuden NRS5040T100MMGJ Also Bought Image
Power Inductors - SMD 10uH 20%
Murata GRM21BR61E226ME44L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 25V 20% 0805
Samsung Electro-Mechanics CL21A226MAYNNNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-20% 25V X5R 2 0805
Taiyo Yuden NRS5020T100MMGJ Also Bought Image
Power Inductors - SMD 5020 10uH 144mOhms +/-20%Tol 1300mA
Taiyo Yuden NRS5020T1R0NMGJ Also Bought Image
Power Inductors - SMD 5020 1uH 25.2mOhms +/-30%Tol 3600mA
YAGEO RC0603FR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 100mW 0603 1%
YAGEO RC0603FR-0720KL Also Bought Image
Thick Film Resistors - SMD 20 kOhms 100mW 0603 1%
Samsung Electro-Mechanics CL10A105KA8NNNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 25V X5R 16 0603
Taiyo Yuden NRS5020T3R3NMGJ Also Bought Image
Power Inductors - SMD 5020 3.3uH 57.6mOhms +/-30%Tol 2400mA
Taiyo Yuden NRS5020T6R8MMGJ Also Bought Image
Power Inductors - SMD 5020 6.8uH 108mOhms +/-20%Tol 1600mA