LMK107B7225MA-TR

Taiyo Yuden Logo
963-LMK107B7225MA-TR

LMK107B7225MA-TR

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 10VDC 2.2uF 20% X7R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 29,318

Stock:

29,318 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.16 $0.16
10 $0.083 $0.83
100 $0.055 $5.50
500 $0.039 $19.50
1,000 $0.032 $32.00
Full Reel (Order in multiples of 4000)
4,000 $0.029 $116.00
48,000 $0.024 $1,152.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Taiyo Yuden
Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
2.2 uF
10 VDC
X7R
20 %
0603
1608
0.9 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
M
Reel
Cut Tape
MouseReel
Brand: Taiyo Yuden
Capacitance - nF: 2200 nF
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 0.8 mm
Unit Weight: 0.000222 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Multilayer Ceramic Capacitors

Taiyo Yuden Multilayer Ceramic Capacitors are designed utilizing innovative materials and thinning sheet technologies. This material technology enables process control at the particle level, increasing the number of layers needed to realize higher capacity while reducing size. The thickness of each layer in the multilayer ceramic capacitor family is only 0.6μm at the slimmest point, and the number of layers reaches 1000 at maximum. Taiyo Yuden Multilayer Ceramic Capacitors are aimed at high-performance digital devices such as smartphones, tablet PCs, TVs, power supplies, general digital circuits, DC/DC converters, and, for AEC-Q200-compliant MLCCs, automotive applications.

Image Description
Taiyo Yuden TMR107B7105KA-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25VDC 1uF 10% X7R AEC-Q200
KEMET C0603C104K5RAC3121 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Murata GRM21BR61C226ME44L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 16V 20% 0805
Nexperia BSS138P,215 Also Bought Image
MOSFET BSS138P/SOT23/TO-236AB
Taiyo Yuden HMK316ABJ225KL-TE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100VDC 2.2uF 10% X5R MID HIGH VOL
Vishay CRCW0603100RFKEAC Also Bought Image
Thick Film Resistors - SMD 1/10Watt 100ohms 1% Commercial Use
Murata GRM188Z71A475ME15D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Vishay TNPW0603250RBEEN Also Bought Image
Thin Film Resistors - SMD 250ohms .1% 25ppm
YAGEO RT0603FRD0710RL Also Bought Image
Thin Film Resistors - SMD