JMK107BC6226MA-T

Taiyo Yuden Logo
963-JMK107BC6226MA-T

JMK107BC6226MA-T

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 6.3VDC 22uF 20% X6S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 150,435

Stock:

150,435 Can Ship Immediately

Factory Lead-Time:

55 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.47 $0.47
10 $0.251 $2.51
100 $0.223 $22.30
500 $0.166 $83.00
1,000 $0.142 $142.00
Full Reel (Order in multiples of 4000)
4,000 $0.128 $512.00
8,000 $0.12 $960.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Taiyo Yuden
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
22 uF
6.3 VDC
X6S
20 %
0603
1608
0.8 mm
- 55 C
+ 105 C
General Type MLCCs
SMD/SMT
M
Reel
Cut Tape
MouseReel
Brand: Taiyo Yuden
Class: Class 2
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Multilayer Ceramic Capacitor
Voltage Rating AC: -
Width: 0.8 mm
Unit Weight: 0.000222 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532400000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

High Value Multilayer Ceramic Capacitors

Taiyo Yuden High Value Multilayer Ceramic Capacitors (MLCCs) are used to smooth output and ensure stable operation in power supplies. Applications for the Taiyo Yuden High Value MLCC series includes information-related devices, such as PCs, servers, and all-in-one printers.

Image Description
KEMET C0402C152J3GACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1500pF C0G 0402 5% AEC-Q200
Murata GRM033C81A105ME05D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 10V 20% 0201
Murata GRM155R71A474KE01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .47UF 10V 10% 0402
Murata GRM31CC80G227ME11L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 220UF 4V 20% 1206
EPCOS / TDK B59707A0120A062 Also Bought Image
PTC Thermistors 1210 80VDC 50mA PTC Overcurrent
YAGEO RC0402FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
YAGEO RC0402FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 62.5mW 0402 1%
Analog Devices Inc. LT3990EDD#TRPBF Also Bought Image
Switching Voltage Regulators 60V, 350mA Step-Down Regulator with 2uA Quiescent Current and Integrated Diodes in 3x3 DFN
Panasonic ERJ-2BQFR33X Also Bought Image
Current Sense Resistors - SMD 0402 0.33ohm 1% Curr Sense AEC-Q200
EDAC 520-210-002 Also Bought Image
Headers & Wire Housings 520 SERIES INSULATOR 2 POSITIONS