HMK316B7473MLHT

Taiyo Yuden Logo
963-HMK316B7473MLHT

HMK316B7473MLHT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100VDC 0.047uF 20% X7R AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,577

Stock:

3,577 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.26 $0.26
10 $0.143 $1.43
100 $0.111 $11.10
500 $0.086 $43.00
1,000 $0.076 $76.00
Full Reel (Order in multiples of 2000)
2,000 $0.071 $142.00
4,000 $0.062 $248.00
10,000 $0.053 $530.00
24,000 $0.05 $1,200.00
Product Attribute Attribute Value
Taiyo Yuden
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.047 uF
100 VDC
X7R
20 %
1206
3216
1.6 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
AEC-Q200
M-H
Reel
Cut Tape
Brand: Taiyo Yuden
Capacitance - nF: 47 nF
Capacitance - pF: 47000 pF
Class: Class 2
Length: 3.2 mm
Package / Case: 1206 (3216 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Multilayer Ceramic Capacitor
Voltage Rating AC: -
Width: 1.6 mm
Part # Aliases: MCASH31LSB7473MTNA01 MCASH31LSB7473MTNA1J
Unit Weight: 0.000952 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Medium-High Voltage MLCCs

Taiyo Yuden Medium-High Voltage MLCCs feature multilayer ceramic capacitors in four voltages: 100VDC, 250VDC, 630VDC, and 2kVDC. The capacitors are available with flexible or standard terminations and come in a variety of sizes: 0402, 0603, 0805, 1206, 1210, and 1812. These devices offer a capacitance range of 8pF to 4.7μF and an operating temperature range of -55°C to +85°C or +125°C. Typical applications include audio/visual equipment, automotive electronics, office equipment, home appliances, industrial equipment, medical devices, and more.

Image Description
Coilcraft 0603DC-6N2XJRW Also Bought Image
RF Inductors - SMD 0603 6.2nH 1330mA 5% DCR=.048OhmsAEC-Q200
Taiyo Yuden HMK316B7154KLHT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100VDC 0.15uF 10% X7R AEC-Q200
Taiyo Yuden HMK316B7683KLHT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100VDC 0.068uF 10% X7R AEC-Q200
TDK C3216X7R1H225K160AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1206 50V 2.2uF X7R 10% T: 1.6mm
Taiyo Yuden UMK212BB7225KG-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 2.2uF 10% X7R
Taiyo Yuden UMK212B7224KG-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 0.22uF 10% X7R
Coilcraft GA3093-ALC Also Bought Image
RF Inductors - SMD 6.6 nH Unshld 5% 7A 2mOhms
TDK C1608CH2A030C080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1608C0G2A030C0A
TDK C1608CH2A050C080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1608C0G2A050C0A