HMK316B7105KL8T

Taiyo Yuden Logo
963-HMK316B7105KL8T

HMK316B7105KL8T

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100VDC 1uF 10% X7R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 34,781

Stock:

34,781 Can Ship Immediately

Factory Lead-Time:

34 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.46 $0.46
10 $0.327 $3.27
100 $0.196 $19.60
500 $0.147 $73.50
1,000 $0.14 $140.00
Full Reel (Order in multiples of 2000)
2,000 $0.118 $236.00
4,000 $0.11 $440.00
10,000 $0.102 $1,020.00
24,000 $0.097 $2,328.00
Product Attribute Attribute Value
Taiyo Yuden
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
1 uF
100 VDC
X7R
10 %
1206
3216
1.6 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
M
Reel
Cut Tape
Brand: Taiyo Yuden
Capacitance - nF: 1000 nF
Class: Class 2
Length: 3.2 mm
Package / Case: 1206 (3216 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Multilayer Ceramic Capacitor
Voltage Rating AC: -
Width: 1.6 mm
Unit Weight: 0.000952 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Medium-High Voltage MLCCs

Taiyo Yuden Medium-High Voltage MLCCs feature multilayer ceramic capacitors in four voltages: 100VDC, 250VDC, 630VDC, and 2kVDC. The capacitors are available with flexible or standard terminations and come in a variety of sizes: 0402, 0603, 0805, 1206, 1210, and 1812. These devices offer a capacitance range of 8pF to 4.7μF and an operating temperature range of -55°C to +85°C or +125°C. Typical applications include audio/visual equipment, automotive electronics, office equipment, home appliances, industrial equipment, medical devices, and more.

Image Description
Vishay CRMA1206AF10K0DKEF Also Bought Image
Thick Film Resistors - SMD 0.30W 10Kohm .5% AEC-Q200
KEMET C0603C104K5RAC3121 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Murata GRT31C5C2A104JA12L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Taiyo Yuden EMK316BJ106KL8T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 16VDC 10uF 10% X5R
Murata GRM32EC72A106KE05K Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 100V 10% 1210
Vishay CRCW08050000Z0EAHP Also Bought Image
Thick Film Resistors - SMD 1/2W Zeroohm Jumper High Power AEC-Q200
YAGEO RC0603JR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 100 mW 0603 5%
KEMET C1206C104K5RAC7867 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 1206 10%
Bourns CR1206-J/-000ELF Also Bought Image
Thick Film Resistors - SMD 0ohm Jumper
Bourns CR1206-FX-1002ELF Also Bought Image
Thick Film Resistors - SMD 10K 1%