EMK105BJ104MV-F

Taiyo Yuden Logo
963-EMK105BJ104MV-F

EMK105BJ104MV-F

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE EMK063BJ104KP-F

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 150,568

Stock:

150,568 Can Ship Immediately

Factory Lead-Time:

29 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.011 $0.11
100 $0.009 $0.90
500 $0.006 $3.00
1,000 $0.005 $5.00
2,500 $0.004 $10.00
Full Reel (Order in multiples of 10000)
10,000 $0.003 $30.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

Taiyo Yuden EMK063BJ104KP-F
Taiyo Yuden
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 16VDC 0.1uF 10% X5R
Product Attribute Attribute Value
Taiyo Yuden
Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.1 uF
16 VDC
X5R
20 %
0402
1005
0.5 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
M
Reel
Cut Tape
MouseReel
Brand: Taiyo Yuden
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Length: 1 mm
Package / Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: General Purpose
Voltage Rating AC: -
Width: 0.5 mm
Unit Weight: 0.000053 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
Murata GCM31B5C2E123FX01L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Taiyo Yuden EMF105B7472KVHF Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 16VDC 4700pF 10% X7R AEC-Q200
Lite-On LTST-C195KGJRKT Also Bought Image
Standard LEDs - SMD Green/Red Clear 571nm/631nm
Murata GRM155R61H104KE19D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 10% 0402
Samtec FTSH-105-01-L-DV-K-TR Also Bought Image
Headers & Wire Housings High Reliability Header Strips, 0.050 pitch
Panjit SS14_R1_00001 Also Bought Image
Schottky Diodes & Rectifiers 40V Schottky 1A
TE Connectivity 2-1825027-0 Also Bought Image
Tactile Switches R/A TACT 160G PB SWITCH
ROHM Semiconductor ESR03EZPJ102 Also Bought Image
Thick Film Resistors - SMD 0603 1Kohm 5% Anti Surge AEC-Q200
Molex 15133-0603 Also Bought Image
Rectangular Cable Assemblies Pico-Clasp 6CKT CBL ASSY SR 300MM WHITE