EMF316B7105KLHT

Taiyo Yuden Logo
963-EMF316B7105KLHT

EMF316B7105KLHT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 16VDC 1uF 10% X7R AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,219

Stock:

4,219 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.37 $0.37
10 $0.168 $1.68
100 $0.142 $14.20
500 $0.101 $50.50
1,000 $0.088 $88.00
Full Reel (Order in multiples of 2000)
2,000 $0.077 $154.00
10,000 $0.067 $670.00
24,000 $0.064 $1,536.00
50,000 $0.062 $3,100.00
Product Attribute Attribute Value
Taiyo Yuden
Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
1 uF
16 VDC
X7R
10 %
1206
3216
1.8 mm
- 55 C
+ 125 C
Automotive MLCCs
SMD/SMT
AEC-Q200
M-H
Reel
Cut Tape
Brand: Taiyo Yuden
Capacitance - nF: 1000 nF
Length: 3.2 mm
Package / Case: 1206 (3216 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 1.6 mm
Unit Weight: 0.000952 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Automotive-Grade Products

Taiyo Yuden Automotive-Grade Products consist of AEC-Q200 qualified and TS-16949 factory-certified multilayer ceramic capacitors (MLCCs), inductors, and ferrite beads that withstand the harsh conditions required of automotive applications.  Featuring long lifetimes and low failure rates, these high-reliability components are also suitable for industrial equipment and medical equipment. Taiyo Yuden uses its own raw materials and advanced technologies for greater control and flexibility on the assembly line.

Image Description
Diodes Incorporated SF2DDF-13 Also Bought Image
Rectifiers Superfast Recovery Rectifier D-FLAT T&R 10K
Wurth Elektronik 150060RS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Red
Taoglas PCB.SMAFRA.HT Also Bought Image
RF Connectors / Coaxial Connectors SMA RA PCB MOUNT JACK
Taiyo Yuden NRS5020T4R7MMGJ Also Bought Image
Fixed Inductors 5020 4.7uH 72mOhms +/-20%Tol 2000mA
Molex 08-55-0102 Also Bought Image
Headers & Wire Housings CRIMP TERM SEL GLD 22-30 AWG
Molex 22-11-2022 Also Bought Image
Headers & Wire Housings VERT PCB HDR 2P GOLD FRICTION LOCK
Vishay CRCW0603100RFKEAC Also Bought Image
Thick Film Resistors - SMD 1/10Watt 100ohms 1% Commercial Use
Molex 22-04-5048 Also Bought Image
Headers & Wire Housings KK 100 Hdr FrLk Vert4-positions: 1,3 w/ contacts; 2,4 void
Molex 22-04-5032 Also Bought Image
Headers & Wire Housings KK 100 Hdr FrLk Vert 03 Ckt Tin
Bourns CR1206AFX-1002EAS Also Bought Image
Thick Film Resistors - SMD 10K OHM 1%