CBC3225T220MRV

Taiyo Yuden Logo
963-CBC3225T220MRV

CBC3225T220MRV

Mfr.:

Description:
Power Inductors - SMD 1210 22uH 20% 0.5A 351mOhms

In Stock: 17,524

Stock:

17,524 Can Ship Immediately

Factory Lead-Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.31 $0.31
10 $0.21 $2.10
100 $0.175 $17.50
500 $0.165 $82.50
Full Reel (Order in multiples of 1000)
1,000 $0.126 $126.00
2,000 $0.117 $234.00
5,000 $0.116 $580.00
10,000 $0.111 $1,110.00
25,000 $0.105 $2,625.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Taiyo Yuden
Product Category: Power Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
1210 (3225 metric)
Unshielded
22 uH
20 %
500 mA
351 mOhms
620 mA
- 40 C
+ 105 C
-
PCB Mount
3.2 mm
2.5 mm
2.5 mm
-
Ferrite
CBC
Reel
Cut Tape
MouseReel
Application: High Reliability
Brand: Taiyo Yuden
Case Code - in: 1210
Case Code - mm: 3225
Core Type: Wirewound
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: 17 MHz
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 kHz
Unit Weight: 0.001764 oz
This functionality requires JavaScript to be enabled.
USHTS:
8504508000
CNHTS:
8504500000
ECCN:
EAR99

CB Wire-Wound Chip Power Inductors

Taiyo Yuden CB Wire-Wound Chip Power Inductors feature a broad portfolio of products, making them suitable for any circuit design. Taiyo Yuden CB Wire-Wound Chip Power Inductors offer up to 2A rated current (CBC series), low-profile characteristics (CBL series), low-loss characteristics (CBMF series), and an operating temperature range from -40°C to +105°C (including self-generated heat). CB Inductors are suitable for anti-noise measure on the power supply circuit of DSC, DVC, HDD, LCD-TV, mobile phones, PC, game equipments, various communication equipments, and more.

Image Description
Taiyo Yuden CBC3225T100MRV Also Bought Image
Power Inductors - SMD 1210 10uH 20% 0.72A 172.9mOhms
Global Connector Technology (GCT) DCJ200-10-A-K1-K Also Bought Image
DC Power Connectors DC Power Jack, Thru Hole, Horizontal, with pegs, oe2.00mm pin, 2 Con/3 Contact
KYOCERA AVX 009175002002906 Also Bought Image
Headers & Wire Housings 2WAY Wire to BD 26 AWG Solid or STD
Panasonic ERJ-3EKF1001V Also Bought Image
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
Murata GRM21BR70J106KA73L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 6.3V 10% 0805
Texas Instruments LM4050BIM3X-5.0/NOPB Also Bought Image
Voltage References 50-ppm/ C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
onsemi MBRAF3200T3G Also Bought Image
Schottky Diodes & Rectifiers 3 A 200 V SCHOTTKY RECTIFIER
Vishay CRCW060310R0FKEAHP Also Bought Image
Thick Film Resistors - SMD 0.33W 10ohms 1% High Power AEC-Q200
Wurth Elektronik 150060RS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Red
Bourns CD214A-B240LR Also Bought Image
Schottky Diodes & Rectifiers 40V 2A