HER107S

Taiwan Semiconductor Logo
821-HER107S

HER107S

Mfr.:

Description:
Rectifiers 1.0 Amp 800 Volt 30 Amp IFSM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Taiwan Semiconductor
Rectifiers
RoHS:  Details
Through Hole
A-405
800 V
1 A
Fast Recovery Rectifiers
Single
1.7 V
30 A
5 uA
75 ns
- 65 C
+ 150 C
Reel
Cut Tape
Brand: Taiwan Semiconductor
Height: 2.7 mm
Length: 5.2 mm
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Width: 2.7 mm
Part # Aliases: HER107S R0
Unit Weight: 0.012346 oz
USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99