See an Error?

TL5242W

Tadiran Batteries Logo
667-TL5242W

TL5242W

Mfr.:

Description:
Battery Packs 3.6V 2.1Ah BATT PACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Available in USA only.

Availability

Stock:

0

Factory Lead-Time:

15 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $10.89 $10.89
10 $9.08 $90.80
25 $8.80 $220.00
50 $7.96 $398.00
100 $7.54 $754.00
250 $7.11 $1,777.50
500 $6.90 $3,450.00
1,000 $6.69 $6,690.00
2,500 Quote
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
Tadiran Batteries
Battery Packs
Shipping Restrictions:
 Available in USA only.
RoHS: Not Applicable
Non-Rechargeable
1 Battery
3.6 V
2100 mAh
Lithium Unspecified
Wire Leads
61 mm
16 mm
18 mm
-
- 55 C
+ 85 C
Tray
Type: External Battery Pack
Brand: Tadiran Batteries
Lead Length: 216 mm
Product Type: Battery Packs
Factory Pack Quantity: 24
Subcategory: Battery
Unit Weight: 1.212102 oz
products found.
To show similar products, select at least one checkbox
                    
NON COIN-CELL LITHIUM BATTERIES



Due to new regulations governing the shipment of lithium
batteries, Mouser Electronics will not ship these products
via air methods at this time. These products will only be
available for shipment via UPS Ground.



5-0803-20

USHTS:
8506500000
ECCN:
EAR99

Lithium Thionyl Chloride Batteries

Tadiran Lithium Thionyl Chloride Batteries are designed to provide high performance power in less space. These lithium thionyl chloride (Li/SOCl2) cells feature greater energy density, up to 710Wh/Kg and 1420Wh/I. Tadiran Li/SOCl2 have an open circuit voltage of 3.67V, an operating voltage of up to 3.6V, and -55°C to +125°C operating temperature range.

Image Mfr. Part # Description Stock
Analog Devices Inc. LT8365EMSE#TRPBF Also Bought Image LT8365EMSE#TRPBF
Switching Voltage Regulators
1,153
Wurth Elektronik 74437324100 Also Bought Image 74437324100
Fixed Inductors
18,827
Maxim Integrated MAX1202BCAP+ Also Bought Image MAX1202BCAP+
Analog to Digital Converters - ADC
1,051
Analog Devices Inc. LT1007CS8#PBF Also Bought Image LT1007CS8#PBF
High Speed Operational Amplifiers
1,491
Maxim Integrated DS12C887+ Also Bought Image DS12C887+
Real Time Clock
748
Volex 17250 10 B1 Also Bought Image 17250 10 B1
AC Power Cords
791
Vishay ILD74 Also Bought Image ILD74
Transistor Output Optocouplers
1,942
Triad Magnetics WSU060-2000 Also Bought Image WSU060-2000
Wall Mount AC Adapters
4
United Chemi-Con (UCC) EGXE250ELL101MH12D Also Bought Image EGXE250ELL101MH12D
Aluminum Electrolytic Capacitors - Radial Leaded
402
Vishay 564RX7RAA602EF271K Also Bought Image 564RX7RAA602EF271K
Ceramic Disc Capacitors
1,114