TSR 2-2450

TRACO Power
495-TSR2-2450

TSR 2-2450

Mfr.:

Description:
Non-Isolated DC/DC Converters 6.5-36Vin 5V 2A SIP switching regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,004

Stock:

6,004 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.75 $11.75
$11.57 $115.70
$11.03 $220.60
$9.96 $498.00
$9.61 $1,922.00
Product Attribute Attribute Value
TRACO Power
Product Category: Non-Isolated DC/DC Converters
RoHS:  Details
Through Hole
Non-Isolated / POL
1 Output
-
6.5 V
36 V
5 V
2 A
-
-
- 40 C
+ 85 C
14 mm
7.5 mm
10.1 mm
Brand: TRACO Power
Dimensions: 7.5 mm x 10.1 mm x 14 mm
Industry: Industrial
Package / Case: SIP-3
Packaging: Tube
Product Type: Non-Isolated DC-DC Converters
Series: TSR 2
Factory Pack Quantity: 100
Subcategory: DC-DC Converter
Unit Weight: 0.091712 oz
USHTS:
8504409580
CNHTS:
8504401400
CAHTS:
8504409099
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

TSR 2 Series, 2A DC/DC Converters

TRACO Power TSR 2 Series, 2A DC/DC Converters are highly efficient and features low standby power consumption. The step-down switching regulators offer high efficiency up to 96% on a full load operating at up to +67°C without any heat-sink or forced cooling. Other features include over linear regulators, lower standby current of 2mA, and no requirement of external capacitors. TSR 2 Series, 2A DC/DC converters are an ideal solution for battery powered applications.

TSR DC/DC Converters

TRACO Power TSR are non-isolated step-down DC/DC Converters. These POL (point of load) switching regulators have a very high efficiency and are suitable for replacing linear converters. The TSR series has a high efficiency of up to 96% which allows full load operation up to +60ºC without the need for heat sink or forced cooling. Other features which distinguish TSR over linear regulators include better output accuracy (±2%) and a lower standby current of 2mA. Additionally, TSR requires no external capacitors. This series is ideal for many battery-powered applications.

Image Description
TRACO Power TSR 1-2450E
7-36Vin 5Vout 1A SIP Non-Iso
TRACO Power TSR 1-2433E
6-36Vin 3.3Vout 1A SIP Non-Iso
Wurth Elektronik 150060GS75000
WL-SMCW SMDMono TpVw Waterclr 0603 Green
TRACO Power TSR 2-2433
4.75-36Vin 3.3V 2A switching regulator
TRACO Power TSR 1-2450
Product Type: POL; Package Style: SIP; Output Power (W): N/A; Input Voltage: 6.5-36 VDC; Output 1 (Vdc): 5; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A
TRACO Power TCK-141
EMC Chokes for DC/DC Converters
TRACO Power TSR 1-24120
Product Type: POL; Package Style: SIP; Output Power (W): N/A; Input Voltage: 15-36 VDC; Output 1 (Vdc): 12; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A
TRACO Power TSR 1-2433
Product Type: POL; Package Style: SIP; Output Power (W): N/A; Input Voltage: 4.75-36 VDC; Output 1 (Vdc): 3.3; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A
Phoenix Contact 1725656
2P 2.54mm 90DEG
TRACO Power TSR 2-24120
15-36Vin 12V 2A SIP switching regulator