TSR 0.5-2415

TRACO Power Logo
495-TSR0.5-2415

TSR 0.5-2415

Mfr.:

Description:
Non-Isolated DC/DC Converters Product Type: POL; Package Style: SMD; Output Power (W): N/A; Input Voltage: 4.75-32 VDC; Output 1 (Vdc): 1.5; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10

Stock:

10 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $6.40 $6.40
10 $6.20 $62.00
20 $6.02 $120.40
50 $5.84 $292.00
100 $5.65 $565.00
200 $5.47 $1,094.00
500 $5.10 $2,550.00
1,000 $5.01 $5,010.00
2,000 $4.92 $9,840.00
Product Attribute Attribute Value
TRACO Power
Non-Isolated DC/DC Converters
RoHS:  Details
Non-Isolated / POL
1 Output
-
4.75 V
32 V
1.5 V
500 mA
-
-
- 40 C
+ 90 C
SMD/SMT
11.5 mm
7.55 mm
10.2 mm
Brand: TRACO Power
Industry: Industrial
Output Type: Fixed
Package / Case: DIP-10 (SMD)
Packaging: Tube
Product Type: Non-Isolated DC-DC Converters
Series: TSR 0.5
Factory Pack Quantity: 10
Subcategory: DC-DC Converter
Unit Weight: 0.070548 oz
USHTS:
8504409580
CNHTS:
8504409999
CAHTS:
8504409099
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409090
ECCN:
EAR99
Image Description
TRACO Power TSR 0.5-2433 Also Bought Image
Non-Isolated DC/DC Converters Product Type: POL; Package Style: SMD; Output Power (W): N/A; Input Voltage: 4.75-32 VDC; Output 1 (Vdc): 3.3; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A
HARTING 09455511000 Also Bought Image
HDMI, Displayport & DVI Connectors Mini DisplayPort pcb Receptacle
Panasonic ERJ-6ENF4750V Also Bought Image
Thick Film Resistors - SMD 0805 475ohms 1% AEC-Q200
MaxLinear XR28V382IL32-F Also Bought Image
UART Interface IC 3.3V Dual LPC UART w/ 128-Byte FIFO
MaxLinear XR28V384IM48-F Also Bought Image
UART Interface IC 3.3V Quad LPC UART w/ 128-Byte FIFO
ams OSRAM LG T67K-H2K1-24-Z Also Bought Image
Standard LEDs - SMD Green, 570nm 9mcd, 2mA
ams OSRAM LY T67K-J2M1-26-0-2-R18-Z Also Bought Image
Standard LEDs - SMD Yellow, 587nm 22.4mcd, 2mA
Harwin H3161-01 Also Bought Image
Circuit Board Hardware - PCB 1mm PC BOARD SOCKET TIN
Harwin S1751-46 Also Bought Image
Circuit Board Hardware - PCB SMT TEST TERMINAL LOOSE PIECE
TRACO Power TSR 1-2412 Also Bought Image
Non-Isolated DC/DC Converters Product Type: POL; Package Style: SIP; Output Power (W): N/A; Input Voltage: 4.6-36 VDC; Output 1 (Vdc): 1.2; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A