TMPW 5-105

TRACO Power
495-TMPW5-105

TMPW 5-105

Mfr.:

Description:
AC/DC Power Modules 5W 5V 1A Encap PCB mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 253

Stock:

253
Can Ship Immediately

On Order:

100
Expected 01-Sep-23

Factory Lead-Time:

24
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.97 $13.97
$13.55 $135.50
$13.47 $336.75
$13.05 $652.50
$12.63 $1,263.00
$12.21 $3,052.50
$11.82 $5,910.00
Product Attribute Attribute Value
TRACO Power
Product Category: AC/DC Power Modules
RoHS:  Details
5 W
90 VAC to 305 VAC, 100 VDC to 250 VDC
1 Output
5 VDC
1000 mA
-
-
37 mm
27.5 mm
17.5 mm
Industrial
TMPW 5
Approvals: EN 60335-1, IEC/EN/UL 62368-1
Brand: TRACO Power
Input Frequency: 47 Hz to 63 Hz
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB
Open Frame/Enclosed: Enclosed
Product Type: AC-DC Power Modules
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 0.846575 oz
USHTS:
8504406001
TARIC:
8504409590
ECCN:
EAR99

TMPW Encapsulated AC-DC Power Supply

TRACO Power TMPW Encapsulated AC-DC Power Supplies offer four power levels from 5W to 50W power range, input range of 90VAC to 305VAC, and up to 89% efficiency. These modules are available as PCB and chassis mount versions with JST pin-terminals to fit in different mechanical requirements. An internal EN 55032 class B filter saves valuable board space by potentially eliminating an additional external filter setup. TRACO Power TMPW Encapsulated AC-DC Power Supplies are suitable for a wide range of industrial, household, and building automation, and IoT applications and include IEC/EN/UL 62368-1 and EN 60335-1 certifications.

Image Description
Nexperia NXV65UPR
MOSFET NXV65UP/SOT23/TO-236AB
CUI Devices CRJ018-1-TH
Modular Connectors / Ethernet Connectors RJ coupler, 2 port, 8P8C, 6u, mounting flange, shielded
Littelfuse 65600001009
Fuse Holder 5 X 20MM FUSE BLOCK
onsemi 1N4148TR
Diodes - General Purpose, Power, Switching Hi Conductance Fast
Qualtek 370001-E01
AC Power Cords Int 2.5m 3x1.00 C13 UK Power Cord
Broadcom Limited HLMP-3519-F0002
Standard LEDs - Through Hole GaP Green
HARTING 09454521904
USB Connectors har-port USB 3.0 A-A PFT black
Qualtek 3025033-01
USB Cables / IEEE 1394 Cables USB 2.0 A Male to USB 2.0 Micro B Male, Black color, 28/28AWG, 1FT Length
Bourns SMAJ7.0A
ESD Suppressors / TVS Diodes 7volts 200/400uA 33.3 Amps Uni-Dir
Harwin M80-2060005
Headers & Wire Housings LG BORE FML SIGNAL 22AWG 6P / 8.5A MAX