TBA 2-1222

TRACO Power
495-TBA2-1222

TBA 2-1222

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole Encapsulated SIP-7; 2W Output 1 (Vdc): 12; Output 2 (Vdc): -12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 323

Stock:

323 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.67 $4.67
$4.53 $45.30
$4.14 $82.80
$4.02 $201.00
$3.91 $782.00
Product Attribute Attribute Value
TRACO Power
Product Category: Isolated DC/DC Converters - Through Hole
RoHS:  Details
Through Hole
2 Output
2 W
10.8 V
13.2 V
12 V
80 mA
- 12 V
80 mA
1.5 kV
- 40 C
+ 80 C
SIP-7
19.55 mm
7.6 mm
10.2 mm
Industrial
Isolated
TBA 2
Brand: TRACO Power
Input Voltage: 10.8 V to 13.2 V
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converter
Unit Weight: 0.098767 oz
USHTS:
8504409580
CNHTS:
8504401400
TARIC:
8504409590
ECCN:
EAR99

Next Generation 1W & 2W SIP Converters

TRACO Power TBA 1 and TBA 2 DC/DC Converters are designed to cover a broad range of low-power, cost-critical requirements. These 1W and 2W converters are available in industry-standard SIP-4 and SIP-7 packages and are designed as a cost-effective solution with enhanced capability. TRACO Power TBA 1 and TBA 2 DC/DC Converters include continuous short circuit protection and I/O isolations of 1500VDC or 3000VDC. The series has an operating temperature range of –40°C to +85°C without derating.

Image Description
Texas Instruments TLV76750QWDRBRQ1
LDO Voltage Regulators Automotive adjustable- and fixed-output, 1-A, 16-V, positive-voltage low-dropout linear regulator 8-SON -40 to 150
Wurth Elektronik 742792040
Ferrite Beads WE-CBF 0805 100MHz 600Ohm 2000mA AEC-Q200
onsemi MB6S
Bridge Rectifiers 0.5A Bridge
Diodes Incorporated MMBT4401-7-F
Bipolar Transistors - BJT 40V 300mW
Broadcom Limited ACPL-M60L-500E
High Speed Optocouplers 15MBd 15k V/us
Panasonic ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
Panasonic ERJ-3EKF1003V
Thick Film Resistors - SMD 0603 100Kohms 1% AEC-Q200
KEMET C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10%
KEMET C0603C106M8PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X5R 0603 20%
TRACO Power TBA 2-1211
Isolated DC/DC Converters - Through Hole Encapsulated SIP-7; 2W Output 1 (Vdc): 5