T4140012041-000

TE Connectivity Logo
571-T4140012041-000

T4140012041-000

Mfr.:

Description:
Circular Metric Connectors M12,REAR MOUNT, MALE,A CODE,4P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,085

Stock:

2,085 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $6.98 $6.98
10 $6.11 $61.10
100 $5.52 $552.00
250 $4.94 $1,235.00
500 $4.65 $2,325.00
1,000 $4.07 $4,070.00
2,500 $3.87 $9,675.00
5,000 Quote
Product Attribute Attribute Value
TE Connectivity
Circular Metric Connectors
RoHS:  Details
Circular Metric Connectors
4 Contact
M12
Through Hole
A Coded
4 A
250 VAC, 250 VDC
IP67
M12
Brand: TE Connectivity
Contact Gender: Pin (Male)
Locking Mechanism: Screw Locking
Mounting Style: Panel, Rear PCB
Product: Connectors
Shell Style: Plug
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Straight
Unit Weight: 0.471260 oz
USHTS:
8536694030
CNHTS:
8538900000
CAHTS:
8536690030
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M12 PCB-Panel 8- & 12-Pin Connectors

TE Connectivity's M12 PCB-Panel 8- and 12-Pin Connectors offer a IP67 rating, a 1.5 to 2.0A rated current, and a 30VAC/DC voltage rating. M12 PCB-Panel Connectors feature a compact design, plug-and-play mating for easy and fast installation, and are available for 8 and 12 positions. TE Connectivity M12 PCB-Panel Connectors are ideal for machinery, vision systems, and automation integration applications and operate within a -40°C to +85°C operating temperature. 

Image Description
TE Connectivity T4140012031-000 Also Bought Image
Circular Metric Connectors M12,REAR MOUNTING MALE,A CODE,3P
TE Connectivity T4110001041-000 Also Bought Image
Circular Metric Connectors M12,FEMALE,STRAIGHT, A CODE,4P,PG7,GOLD
TE Connectivity T4141012051-000 Also Bought Image
Circular Metric Connectors M12,REAR MOUNT, FEMALE,A CODE,5P
TE Connectivity T4112001041-000 Also Bought Image
Circular Metric Connectors M12,FEMALE,RA,A CODE ,4P,PG7,GOLD
Samsung Electro-Mechanics CL31A106MBHNNNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-20% 50V X5R 3 1206
TE Connectivity T4141012041-000 Also Bought Image
Circular Metric Connectors M12,REAR MOUNT, FEMALE,A CODE,4P
TE Connectivity T4140012051-000 Also Bought Image
Circular Metric Connectors M12,REAR MOUNT, MALE,A CODE,5P
Alps Alpine SKHHDTA010 Also Bought Image
Tactile Switches 6.0x6.0x13.0mm 100gf
Murata GRM155R61H104KE14D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 10% 0402