See an Error?

MS20659-107

571-MS20659-107

MS20659-107

Mfr.:
TE Connectivity

Description:
Terminals RING 8 AWG #10

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
TE Connectivity
Terminals
RoHS:  Details
Screw Terminals
Ring
-
8 AWG
# 10
Crimp
Screw
Not Insulated
Tin
Copper
MS20659
SOLISTRAND
Brand: TE Connectivity
Product Type: Terminals
Factory Pack Quantity: 100
Subcategory: Terminals
Wire Gauge: 8 AWG
Part # Aliases: 31807
Unit Weight: 0.133020 oz
                    
Manufacturer not accepting orders due to stop ship.

Please contact a Mouser Technical Sales Representative for
further information.

5-1018-01

USHTS:
8536904000
CNHTS:
8536901100
CAHTS:
8536900020
JPHTS:
8536900002
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99
Image Description
Amphenol MP-6ARJ45SNNB-010 Also Bought Image
Ethernet Cables / Networking Cables CAT6A SHLD RJ45 BLUE 10'
TE Connectivity 0460-215-1631 Also Bought Image
Automotive Connectors CONTACT PIN, SZ 16 14 AWG, Au PLATING
TE Connectivity W6-P Also Bought Image
Automotive Connectors WEDGE LOCK FOR 6WAY REC
TE Connectivity WM-12P Also Bought Image
Automotive Connectors DTM WEDGELOCK 12 WAY
Amphenol RL0057-1-16-BK Also Bought Image
Heavy Duty Power Connectors 5.7MM RADLOCK-16MM BLACK
Amphenol SS12A1T Also Bought Image
Standard Circular Contacts Socket 3K Tin Wire Range 2.5mm
TE Connectivity MS25036-108 Also Bought Image
Terminals PIDG 16-14