G-10-S1

TE Connectivity
571-G-10-S1

G-10-S1

Mfr.:

Description:
D-Sub Contacts SOCKET 24-20 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,399

Stock:

7,399 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.87 $3.87
$3.54 $35.40
$3.47 $347.00
$3.41 $852.50
$3.34 $1,670.00

Similar Product

TE Connectivity 206793-1
TE Connectivity
D-Sub Contacts SOCKET 24-20 AWG
Product Attribute Attribute Value
TE Connectivity
Product Category: D-Sub Contacts
RoHS:  Details
Socket (Female)
Copper Alloy
Gold
24 AWG to 20 AWG
Crimp
Brand: TE Connectivity
Contact Size: 20
Filtered: -
Product Type: D-Sub Contacts
Factory Pack Quantity: 5000
Subcategory: D-Sub Connectors
Part # Aliases: 206793-1
Unit Weight: 0.010962 oz

USHTS:
8536904000
CNHTS:
8538900000
CAHTS:
8536900020
JPHTS:
8536900002
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99
Image Description
TE Connectivity 311P409-1S-B-12
D-Sub MIL Spec Connectors RECEPTACLE 9 PIN
TE Connectivity 311P409-3P-B-12
D-Sub MIL Spec Connectors PLG ASSY,25 POS,AMPL
TE Connectivity 311P409-3S-B-12
D-Sub MIL Spec Connectors RECEPT ASSY,25 POS,A
TE Connectivity G-08-S1
D-Sub Contacts SOCKET 28-22 AWG
Amphenol M85049/38S25N
Circular MIL Spec Strain Reliefs & Adapters ST BACKSHELL SZ 25 STRAIN RELIEF NIC
TE Connectivity G-10-P1
D-Sub Contacts PIN 24-20 AWG
TE Connectivity G-08-P1
D-Sub Contacts PIN CONTACT
TE Connectivity 311P409-1P-B-12
D-Sub MIL Spec Connectors PLUG ASSY,SZ 1,AMPLI
Harwin G125-FW10450L94
Specialized Cables 1.25MM F ON 26AWG 450MM
TE Connectivity 311P409-5P-B-12
D-Sub MIL Spec Connectors PLUG ASSY,50 POSN,AM