See an Error?

969973-2

TE Connectivity Logo
571-969973-2

969973-2

Mfr.:

Description:
Headers & Wire Housings 2X02P RECPT VERT SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5

Stock:

5
Can Ship Immediately

On Order:

2,100
Expected 25-Apr-23

Factory Lead-Time:

47
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 700)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $2.42 $2.42
10 $2.11 $21.10
100 $1.88 $188.00
Full Reel (Order in multiples of 700)
700 $1.57 $1,099.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Receptacles
4 Position
2.54 mm
2 Row
SMD/SMT
Solder
Straight
Socket (Female)
Gold
2.54 mm
AMPMODU HV-100
AMPMODU
Board-to-Board
- 65 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 700
Subcategory: Headers & Wire Housings
Unit Weight: 0.035274 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

Image Description
ams OSRAM GH CSSPM1.24-4T2U-1-1 Also Bought Image
High Power LEDs - Single Color GH CSSPM1.24
ams OSRAM GW CSSRM1.BM-MQMS-A535-1 Also Bought Image
High Power LEDs - White White 4000K OSLON Square
Mill-Max 0305-2-15-80-47-80-10-0 Also Bought Image
Circuit Board Hardware - PCB 200u SN OVER NI 47 CON
Analog Devices Inc. LT1761ES5-5#TRPBF Also Bought Image
LDO Voltage Regulators 100mA, L N, LDO uP Regs in TSOT-23
Nexperia PMEG6010CEH,115 Also Bought Image
Schottky Diodes & Rectifiers PMEG6010CEH/SOD123F/SOD2
Taiyo Yuden UMK105B7104KV-FR Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 0.1uF 10% X7R
STMicroelectronics TSV321RAIYLT Also Bought Image
Operational Amplifiers - Op Amps Gen Purp LV RR 2.5V to 6V 32Ohm 500pF
KYOCERA AVX 009158016030061 Also Bought Image
Board to Board & Mezzanine Connectors 16P W/PCB LOC BOSS 2.8-3.3mm STK HEIGHT
Vishay CRCW04021K00FKEDC Also Bought Image
Thick Film Resistors - SMD 1/16watt 1Kohms 1% Commercial Use
Schurter 3403.0160.24 Also Bought Image
Surface Mount Fuses UMT 250 FUSE 250MA T