See an Error?

963531-1

TE Connectivity Logo
571-9635311

963531-1

Mfr.:

Description:
Automotive Connectors 3.6mm HOLE PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 566,288

Stock:

566,288 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.10 $0.10
10 $0.05 $0.50
100 $0.042 $4.20
500 $0.04 $20.00
1,000 $0.035 $35.00
2,500 $0.032 $80.00
10,000 $0.031 $310.00
Product Attribute Attribute Value
TE Connectivity
Automotive Connectors
RoHS:  Details
Accessories
Cavity Plug
1 Position
-
Plug (Male)
Push-In
-
-
-
-
MCP 1.5
Bulk
Brand: TE Connectivity
Color: White
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 10000
Subcategory: Automotive Connectors
Wire Gauge Range: -
Unit Weight: 0.002258 oz
USHTS:
8538908180
CNHTS:
3926909090
CAHTS:
8538909090
JPHTS:
853890000
TARIC:
4016930090
BRHTS:
85389090
ECCN:
EAR99

Heavy Duty Sealed Connector System

TE Connectivity's (TE) AMP Heavy Duty Sealed Connector System is targeted for the commercial vehicle industry and off-road applications. This wire-to-wire and wire-to-device connector system is designed to meet the rigorous demands of an industry that requires the highest standards in performance. TE's Heavy Duty Sealed Connector System consists of five groups of connectors in different sizes, starting from 2 up to 18-way connectors. In addition, mixed combinations with signal and power lines are available.

Image Description
TE Connectivity 964972-1 Also Bought Image
Automotive Connectors WIRE SEAL
TE Connectivity 1-1563759-1 Also Bought Image
Automotive Connectors 18POS AMP MCP1.5K REC HSG ASSY
TE Connectivity 828905-1 Also Bought Image
Automotive Connectors 2.5MM CPC SEAL
TE Connectivity 1-1241380-2 Also Bought Image
Automotive Connectors AMP MCP 1, 5 K SWS
TE Connectivity 828922-1 Also Bought Image
Automotive Connectors CAVITY PLUG
TE Connectivity 828904-1 Also Bought Image
Automotive Connectors Wire Seal JR Timer 1.2-2.1mm Insulation
TE Connectivity 964971-1 Also Bought Image
Automotive Connectors EINZELLEITERDICHTNG
TE Connectivity 1-968855-1 (Cut Strip) Also Bought Image
Automotive Connectors CONT RCPT .05-1.0 Cut Strip of 100
TE Connectivity 967067-1 Also Bought Image
Automotive Connectors WIRE SEAL 24-18AWG
TE Connectivity 963530-1 Also Bought Image
Automotive Connectors WIRE SEAL