See an Error?

9-146277-0

TE Connectivity
571-9-146277-0

9-146277-0

Mfr.:

Description:
Headers & Wire Housings 40 P HEADER GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 230

Stock:

230 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.33 $5.33
$5.23 $52.30
$4.99 $249.50
$4.75 $475.00
$4.13 $2,065.00
$3.66 $3,660.00
$3.35 $8,375.00
5,000 Quote

Non-RoHS Version

TE Connectivity 4-102976-0
TE Connectivity
Headers & Wire Housings 40 P HEADER GOLD
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Breakaway
40 Position
2.54 mm
1 Row
2.54 mm
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
8.08 mm
3.18 mm
AMPMODU MOD II
AMPMODU
Board-to-Board
- 65 C
+ 105 C
Bulk
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Unit Weight: 0.088009 oz
USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

AMPMODU MOD II Connectors

TE Connectivity's (TE) AMPMODU MOD II Connectors feature a 0.100" (2.54mm) pitch with shrouded and unshrouded headers in surface-mount and through-hole configurations. AMPMODU MOD II headers are available in single- or double-row configurations with 0.025" square posts and a current rating of 3A max per contact. TE AMPMODU MOD II headers are mateable with receptacle housings from the AMPMODU MOD IV and AMPMODU MTE product lines.

Image Description
Klein Tools 32717
Screwdrivers, Nut Drivers & Socket Drivers All-in-1 Precision Screwdriver Set with Case
Bud Industries PN-1329-ACMB
Enclosures for Industrial Automation IP68 NEMA 6P Box with Clear Cover and Mounting Brackets (8.7 X 5.8 X 3 In)
DFRobot FIT0888
Other Tools Miniware MHP30 Mini Hot Plate Preheater
CUI Devices TS14-1212-80-BK-260-SCR-D
Tactile Switches 12 x 12 mm 8 mm 260 gf Short Crimped Black Through Hole SPST
Molex 10-97-7406
Headers & Wire Housings 2.54MM HDR VT 2X20P 320/110 15AU
TE Connectivity 6-534998-0
Headers & Wire Housings REC 2X10P VRT T/H
TE Connectivity CONSMA008-G
RF Connectors / Coaxial Connectors SMA Female PCB Mnt, Extended, Gold
Texas Instruments CD4013BE
Flip Flops Dual CMOS
Arduino A000066
Development Boards & Kits - AVR Arduino Uno Rev 3
Adafruit 1455
LED Lighting Development Tools 12-Channel 16-Bit PWM LED Driver