See an Error?

8134-HC-5P2

TE Connectivity
506-8134-HC-5P2

8134-HC-5P2

Mfr.:

Description:
IC & Component Sockets .045 PCB SOCKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

216,345
Expected 16-Nov-23

Factory Lead-Time:

101
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.49 $0.49
$0.431 $4.31
$0.356 $35.60
$0.31 $155.00
$0.255 $255.00
$0.232 $580.00
$0.225 $1,125.00
$0.209 $2,090.00
$0.201 $5,025.00
Product Attribute Attribute Value
TE Connectivity
Product Category: IC & Component Sockets
RoHS:  Details
Socket Pins
1 Position
-
Pin Socket
-
Solder
Gold
-
- 55 C
+ 105 C
Brand: TE Connectivity
Contact Material: Beryllium Copper
Mounting Style: SMD/SMT
Product Type: IC & Component Sockets
Factory Pack Quantity: 50000
Subcategory: IC & Component Sockets
Part # Aliases: 6-1437514-6
Unit Weight: 0.000317 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Fair-Rite 2961666671
Ferrite Beads 61 WOUND BEAD Z=780 OHM @100MHz