See an Error?

8-34161-1

TE Connectivity
571-8-34161-1

8-34161-1

Mfr.:

Description:
Terminals TERM PG R 16-14 10 TERM PG R 16-14 10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

2,000
Expected 02-Nov-23

Factory Lead-Time:

31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.67 $0.67
$0.501 $5.01
$0.438 $43.80
$0.313 $156.50

Alternative Packaging

Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$0.34
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$0.39
Min:
1
Product Attribute Attribute Value
TE Connectivity
Product Category: Terminals
RoHS:  Details
Screw Terminals
Ring
16 AWG
14 AWG
# 10
Crimp
Screw
-
Insulated
Blue
Tin
Copper
PLASTI-GRIP
PLASTI-GRIP
Bulk
Brand: TE Connectivity
Contact Gender: -
Current Rating: -
Insulation Material: Vinyl
Length: 22.12 mm
Material: Copper
Maximum Bundle Diameter: -
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 100
Subcategory: Terminals
Voltage Rating: -
Width: 8.71 mm
Unit Weight: 0.030018 oz

USHTS:
8536904000
CNHTS:
8536901100
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

PLASTI-GRIP Terminals

TE Connectivity's (TE) PLASTI-GRIP Terminals are pre-insulated solderless terminals and splices designed specifically to answer the need for inexpensive, insulated electrical terminations. TE's PLASTI-GRIP Terminals can be used in almost all commercial applications and accommodate wire sizes from 22AWG through 2/0AWG.

Image Description
TE Connectivity 59824-1
Crimpers / Crimping Tools TETRA CRIMP TOOL
TE Connectivity 47387
Crimpers / Crimping Tools 16-14AWG PIDG PLIER DAHT
TE Connectivity 58433-3
Crimpers / Crimping Tools TOOL W/DIE INS TERM
Image Description
TE Connectivity NC6-P107-12
Barrier Terminal Blocks NC6-P107-12
Vishay CMF5514K700FKEK
Metal Film Resistors - Through Hole 1/2W 14.7Kohms 1%
TE Connectivity 34167
Terminals SPADE 16-14AWG 10
RAF Electronic Hardware 2100-632-AL
Standoffs & Spacers 1/4 Hex X 1/4 Length Hex Female Standoff
Vishay 1N6275A-E3/54
ESD Suppressors / TVS Diodes 1500W 15V Unidirect
KEMET C322C104K5R5TA7303
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10% LS=5.08mm
Ohmite HS10 15R F
Wirewound Resistors - Chassis Mount 10W 15 OHM1%
TE Connectivity 3-640602-8
Headers & Wire Housings FEED THRU WO TAB 8P L.R. natural 24 AWG
AIM - American Iron and Metal 13154
Solder Sn60/Pb40 OAJ 2% .032 DIA 1 lb.
Mill-Max 110-99-308-41-001000
IC & Component Sockets 8P TIN PIN TIN CONT