See an Error?

776523-3

TE Connectivity Logo
571-776523-3

776523-3

Mfr.:

Description:
Automotive Connectors PLUG 3P 1 ROW YEL w/RED DIA WIRE SEAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 276

Stock:

276 Can Ship Immediately

Factory Lead-Time:

23 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.90 $2.90
10 $2.56 $25.60
110 $2.32 $255.20
264 $2.03 $535.92
506 $1.97 $996.82
Product Attribute Attribute Value
TE Connectivity
Automotive Connectors
RoHS:  Details
Housings
-
3 Position
4.5 mm
Plug (Male)
Cable Mount / Free Hanging
Crimp
14 AWG
20 AWG
Application: Wire to Wire
Attachment Hole Diameter: 1.5 mm
Brand: TE Connectivity
Color: Yellow
Contact Gender: Without Socket Contacts
Contact Type: Socket
Current Rating: 13 A
Description/Function: AMPSEAL 16, Housing for Female Terminals
Flammability Rating: UL94HB
Height: 23.5 mm
Housing Material: Polybutylene Terephthalate (PBT)
Ingress Protection: IP67
Length: 24.83 mm
Lock Mate Feature: Integrated in Housing
Material: Plastic
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 22
Subcategory: Automotive Connectors
Voltage Rating: 250 VDC
Width: 36.8 mm
Wire Gauge Range: 14 AWG to 20 AWG
Unit Weight: 0.345156 oz
USHTS:
8538908140
CNHTS:
8538900000
CAHTS:
8538909020
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Industrial & Commercial Transportation

TE Connectivity offers products that work just as hard as the vehicles in which they are installed. ECUs, joysticks, fuel-efficient engines, LED lights, and CAN systems are standard equipment with a need to protect sensitive electrical systems from vibration, moisture, dust, dirt, salt, and airborne particles. TE’s comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products and sensor technologies. TE’s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. This portfolio of heavy duty sensors helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.

Image Description
TE Connectivity 776535-3 Associated Product Image
Automotive Connectors RECPT 3P 1 ROW YEL w/RED DIA WIRE SEAL
TE Connectivity 1924464-2 Associated Product Image
Automotive Connectors SOC, SF, SIZE 16, 18-20 AWG, NI/SN
TE Connectivity 776492-2 Associated Product Image
Automotive Connectors SOCKET NI 18-14 AWG Reel of 4000
TE Connectivity 776492-1 (Cut Strip) Associated Product Image
Automotive Connectors SOCKET AU 18-14 AWG Cut Strip of 100
TE Connectivity 1924464-2 (Mouser Reel) Associated Product Image
Automotive Connectors Reel of 1000
TE Connectivity 776492-2 (Cut Strip) Associated Product Image
Automotive Connectors SOCKET NI 18-14 AWG Cut Strip of 100
Image Description
TE Connectivity 282104-1 Also Bought Image
Automotive Connectors AMP SUPERSEAL 1.5 SE
TE Connectivity 776523-1 Also Bought Image
Automotive Connectors PLUG ASSY 3 POS RED 20-18 AWG
TE Connectivity 776522-2 Also Bought Image
Automotive Connectors PLUG 2P 1 ROW GRY w/RED DIA WIRE SEAL
TE Connectivity 776523-4 Also Bought Image
Automotive Connectors PLUG 3P 1 ROW GRN w/RED DIA WIRE SEAL
Crystek CC2450-MM-150-48 Also Bought Image
RF Cable Assemblies 50GHz M/M STR/STR IL 1.44dB/ft @50ghz