See an Error?

776273-4

TE Connectivity
571-776273-4

776273-4

Mfr.:

Description:
Automotive Connectors 14 POS AMPSEAL PLUG ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,006

Stock:

1,006
Can Ship Immediately

On Order:

1,680
Expected 07-Aug-23

Factory Lead-Time:

15
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.88 $7.88
$7.13 $71.30
$5.69 $142.25
$5.43 $608.16
$4.83 $1,352.40
$4.44 $4,475.52
$4.36 $10,987.20
5,040 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Housings
-
14 Position
4 mm
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
20 AWG
16 AWG
Gray
Ampseal Sealed
Application: Wire to Board/Device
Attachment Hole Diameter: 1.3 mm
Brand: TE Connectivity
Contact Gender: Without Socket Contacts
Contact Type: Socket
Current Rating: 17 A
Description/Function: AMPSEAL, Housing for Female Terminals
Flammability Rating: UL 94 V-0
Height: 34.6 mm
Ingress Protection: IP67, IP69K
Length: 35.4 mm
Lock Mate Feature: Integrated in Housing
Material: Plastic
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 3 Row
Product Type: Automotive Connectors
Row Spacing: 4 mm
Factory Pack Quantity: 56
Subcategory: Automotive Connectors
Voltage Rating: 250 VAC
Width: 33.6 mm
Wire Gauge Range: 16 AWG to 20 AWG
Unit Weight: 1.763698 oz
USHTS:
8538906000
CNHTS:
8538900000
CAHTS:
8538903900
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99
Image Description
TE Connectivity 776267-4
Automotive Connectors 14 POS RTANG HDR ASSY W/GASKET
TE Connectivity 1-776262-4
Automotive Connectors 14 POS VERTICAL HDR
TE Connectivity 776262-4
Automotive Connectors 14 POS AMPSEAL VERTICAL HDR
TE Connectivity 770520-1
Automotive Connectors CONTACT AMPSEAL Reel of 5000
TE Connectivity 770854-3
Automotive Connectors AMPSEAL CONTACT
TE Connectivity 770520-1 (Mouser Reel)
Automotive Connectors CONTACT AMPSEAL Reel of 1000
TE Connectivity 770520-1 (Cut Strip)
Automotive Connectors CONTACT AMPSEAL Cut Strip of 100
TE Connectivity 770854-1
Automotive Connectors RECEPT CONTACT LOOSE
TE Connectivity 770520-3 (Mouser Reel)
Automotive Connectors CONTACT AMPSEAL AU Reel of 1000
Image Description
TE Connectivity 776164-1
Automotive Connectors PLG 35 POS F/H BLK
TE Connectivity 776273-1
Automotive Connectors 14P AMPSEAL PLUG ASY
TE Connectivity 282088-1
Automotive Connectors HSG PLG 1X04C F/H
TE Connectivity 770854-3
Automotive Connectors AMPSEAL CONTACT
TE Connectivity 776273-5
Automotive Connectors PLG 14POS F/H BLU
TE Connectivity 770854-1
Automotive Connectors RECEPT CONTACT LOOSE
TE Connectivity 770520-1 (Cut Strip)
Automotive Connectors CONTACT AMPSEAL Cut Strip of 100
TE Connectivity 2138530-1
Automotive Connectors Strain Relief 14pos, one half
TE Connectivity 776273-2
Automotive Connectors 14 POS AMPSEAL PLUG ASSY