See an Error?

726308-1

TE Connectivity
571-726308-1

726308-1

Mfr.:

Description:
Terminals 250 RECP W/ DBL TAB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Similar Product

TE Connectivity 61765-1
TE Connectivity
Terminals 250 FAS ADAPTER
Product Attribute Attribute Value
TE Connectivity
Product Category: Terminals
RoHS:  Details
Quick Disconnects
Tab
6.35 mm x 0.81 mm
Solder
Push In
Male / Female
Not Insulated
-
Unplated
Brass
250 FASTON
FASTON
Bulk
Brand: TE Connectivity
Contact Gender: -
Current Rating: -
Insulation Material: Not Insulated
Length: -
Material: Brass
Maximum Bundle Diameter: -
Mounting Angle: 15 deg, 66 deg
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Voltage Rating: -
Width: 6.35 mm
Unit Weight: 0.038660 oz

USHTS:
8536904000
CNHTS:
8538900000
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536699099
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Terminals & Splices

TE Connectivity's Terminals and Splices can help make the job fast and easy whether it's making a few connections in the lab or millions on an assembly line. With a broad range of sizes, materials, retention features, temperature ranges, and insulation options, users can select just the characteristics needed for their application. TE's application tooling, from hand tools to fully automated applicators, can help to assure consistency of the crimp connections.