See an Error?

7-215079-8

TE Connectivity Logo
571-7-215079-8

7-215079-8

Mfr.:

Description:
Headers & Wire Housings 8 PIN U MATCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,942

Stock:

5,942 Can Ship Immediately

Factory Lead-Time:

45 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.34 $1.34
10 $1.10 $11.00
100 $0.959 $95.90
500 $0.823 $411.50
1,000 $0.731 $731.00
2,500 $0.663 $1,657.50
5,000 $0.64 $3,200.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Socket
8 Position
1.27 mm
2 Row
-
Solder Pin
Socket (Female)
Tin
Micro-MaTch
Bulk
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Housing Color: Red
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 250
Subcategory: Headers & Wire Housings
Unit Weight: 0.015873 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Micro-MaTch .050 Connector Series

TE Connectivity Micro-MaTch .050 Connector Series offers a contact spacing of 1.27mm and features a variety of wire-to-board and board-to-board interconnections. The Micro-MaTch contacts avoid the traditional failure mode in tin-plated connections, called fretting corrosion. Vibrations/thermal expansion between male and female contacts cause relative movements that are absorbed by an additional positioning spring in the female part. A gas-tight connection allows the Micro-MaTch contact spring system to resist fretting corrosion by preventing movement on the contact spot.

Image Description
TE Connectivity 215083-8 Associated Product Image
Headers & Wire Housings MOW 08P 28 AWG
TE Connectivity 338095-8 Associated Product Image
Headers & Wire Housings 8 POS HOUSING
TE Connectivity 215464-8 Associated Product Image
Headers & Wire Housings MOB 8 POS VERT
TE Connectivity 7-215464-8 Associated Product Image
Headers & Wire Housings MOB 8 POS VERT
TE Connectivity 7-215083-8 Associated Product Image
Headers & Wire Housings 8P MICRO MATCH
Image Description
Molex 22-01-3027 Also Bought Image
Headers & Wire Housings HSG 2P W/RAMP/RIBS
Apem 3FTH9 Also Bought Image
Tactile Switches Switch Surf. Ag/ High Temp.Tape
CUI Devices SDF-80J Also Bought Image
Circular DIN Connectors 3 13 Positions, Receptacle, Right Angle, Through Hole, Shielded, Standard Circular DIN Connector
Molex 22-01-3087 Also Bought Image
Headers & Wire Housings HSG 8P W/RAMP/RIBS
Molex 08-50-0113 (Cut Strip) Also Bought Image
Headers & Wire Housings KK TERM 22-30G Cut Strip of 100
TE Connectivity 215083-8 Also Bought Image
Headers & Wire Housings MOW 08P 28 AWG
TRACO Power TSR 2-2450 Also Bought Image
Non-Isolated DC/DC Converters 6.5-36Vin 5V 2A SIP switching regulator
onsemi FDLL4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA T/R
TE Connectivity 1-215079-0 Also Bought Image
Headers & Wire Housings MICRO-MATCH 10P
Bourns PTL30-15R0-103B1 Also Bought Image
Slide Potentiometers 10K LINEAR 20%