6PCV-03-006

TE Connectivity Logo
571-514376524

6PCV-03-006

Mfr.:

Description:
Barrier Terminal Blocks 3P TRI-BARRIER .375"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 18,289

Stock:

18,289 Can Ship Immediately

Factory Lead-Time:

39 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.02 $2.02
10 $1.28 $12.80
100 $1.09 $109.00
500 $0.993 $496.50
1,000 $0.90 $900.00
2,500 $0.838 $2,095.00
5,000 $0.791 $3,955.00
10,000 $0.776 $7,760.00
25,000 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Barrier Terminal Blocks
RoHS:  Details
Barrier Terminal Blocks
3 Position
9.53 mm
25 A
300 V
22 AWG
12 AWG
Tri-Barrier, Open Bottom with Standoffs without Mounting Ears
Through Hole
#6 SERIES TRIBARRIER
Brand: TE Connectivity
Color: Black
Contact Material: Copper Alloy
Contact Plating: Tin
Height: 0.625 in
Housing Material: Thermoplastic
Lead Free Solder Processes: Wave solder capable to + 240 C
Length: 1.186 in
Mounting Angle: Vertical
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 250
Subcategory: Terminal Blocks
Termination Style: Screw
Width: 0.7 in
Wire Orientation: Vertical
Part # Aliases: 5-1437652-4
Unit Weight: 0.320005 oz

USHTS:
8536694040
CNHTS:
8536909009
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
ROHM Semiconductor RBR1MM60ATFTR Also Bought Image
Schottky Diodes & Rectifiers 60V VR 1A 0.53V VF PMDU; SOD-123FL
TE Connectivity 6PCV-05-006 Also Bought Image
Barrier Terminal Blocks TRI-BARRIER 5P .375"
Littelfuse TS600-170F-2 Also Bought Image
Resettable Fuses - PPTC 600V .13A-HD 3A MAX (R)
C&K Switches D6R50F1LFS Also Bought Image
Pushbutton Switches Key Switch/GREEN N.O. SPDT 100 mA
Omron G5V-2-H1-DC5 Also Bought Image
Low Signal Relays - PCB ThruHole Hi-Sens DPDT 5VDC 150mW Seal
MEAN WELL IRM-15-15 Also Bought Image
AC/DC Power Modules 15V 1A 15W 85-264Vin Encap PS
TE Connectivity 6PCV-04-006 Also Bought Image
Barrier Terminal Blocks TRI-BARRIER .375" 4P
TE Connectivity 6PCV-07-006 Also Bought Image
Barrier Terminal Blocks 6PCV-07-006=6PCV ASSEMBLY
Littelfuse V275LA40BP Also Bought Image
Varistors 275V 900pF