See an Error?

6-520315-6

TE Connectivity
571-6-520315-6

6-520315-6

Mfr.:

Description:
FFC & FPC Connectors 1X16P VRT 100X100 PCB REC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 586

Stock:

586 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.47 $2.47
$2.13 $21.30
$2.05 $184.50
$1.96 $529.20
$1.77 $955.80
$1.75 $1,890.00
10,080 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: FFC & FPC Connectors
RoHS:  Details
Board Mount
16 Position
2.54 mm
Through Hole
Vertical
-
Bright Tin
1 A
FPC
-
- 55 C
+ 105 C
Tray
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Gender: Female
Housing Color: Black
Housing Material: Thermoplastic (TP)
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 90
Subcategory: FFC & FPC Connectors
Unit Weight: 0.034498 oz
USHTS:
8538906000
CNHTS:
8538900000
CAHTS:
8538903900
JPHTS:
853890000
TARIC:
8536699099
BRHTS:
85389090
ECCN:
EAR99

FFC & FPC Connectors

TE Connectivity's (TE) Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) Connectors include an expansive selection of high-density board-to-board, cable-to-board, and cable-to-cable connectors. FFC connectors enable the high-speed sequential application of multiple-crimp contacts for the lowest applied cost. This low-profile series offers single- or double-row housings, plain or latch versions, as well as pin, receptacle, card edge, or solder tab contacts. FPC connectors are ideal where small center spacing makes larger wire-to-board interconnects impractical. They are available in a variety of centerline spacing options with SMT or through-hole PCB termination. These low-profile connectors provide a cost-effective solution that requires no tooling. TE FFC and FPC Connectors are ideal for PCs, consumer electronics, smartphones, mobile phones, cameras, and more.

FPC Connectors

TE Connectivity's (TE) FPC Connectors are an interconnect solution that is ideal where small centerline spacing makes larger wire-to-board interconnects impractical. As the market trends toward miniaturization, TE FPC Connectors are developed to meet the challenges of this expanding market, including smaller centerline or pitch spacing, lower profile heights, and lighter interconnect solutions. TE FPC solutions are reliable interconnects that utilize an actuator to secure the cable termination, are field terminable, and requires no tooling.

Image Description
ABRACON AB38T-32.768KHZ-B7
Crystals CRYSTAL 32.7680KHZ 12.5PF T/H
Vishay MAL203037229E3
Aluminum Electrolytic Capacitors - Axial Leaded 22uF 40V
onsemi MC74HC597ADR2G
Counter Shift Registers 8-Bit Serial or Parallel-Input/Serial-Output Shift Register with Input Latch
Analog Devices Inc. MAX4514EUK+T
Analog Switch ICs Low-Voltage, Low-On-Resistance, SPST, CMOS Analog Switches
Microchip AT28C64B-15PU
EEPROM 64K 8K x 8 150 ns 4.5V-5.5V
Panasonic CR2032
Coin Cell Battery 3V 20X3.2MM 225mAH
Microchip SST39SF040-70-4C-PHE
NOR Flash 512K X 8 70ns
TE Connectivity 1-2199298-3
IC & Component Sockets 14P DIP SKT 300 CL LADDER
TE Connectivity 5-520315-8
FFC & FPC Connectors 1X08P VRT 100X100 PCB REC
TE Connectivity 5-520315-4
FFC & FPC Connectors TRIOMATE ASSY 4P