See an Error?

6-102974-0

TE Connectivity Logo
571-6-102974-0

6-102974-0

Mfr.:

Description:
Headers & Wire Housings HDR RA 1X10P .1" 318/110 15AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

46 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1125   Multiples: 375

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1,125 $3.48 $3,915.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Breakaway
10 Position
2.54 mm
1 Row
2.54 mm
-
Solder Pin
Right Angle
Pin (Male)
Gold
8.08 mm
2.79 mm
AMPMODU MOD II
AMPMODU
Tray
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Product Type: Headers & Wire Housings
Factory Pack Quantity: 25
Subcategory: Headers & Wire Housings

USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.