59803-1

TE Connectivity
571-598031

59803-1

Mfr.:

Description:
Extraction, Removal & Insertion Tools 100 T HANDL MAINT TL

In Stock: 234

Stock:

234 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$42.16 $42.16
$39.68 $396.80
$38.43 $960.75
$37.19 $1,859.50
$35.95 $3,595.00
$34.71 $8,677.50
500 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Extraction, Removal & Insertion Tools
RoHS: Not Applicable
Insertion Tools
Dual Purpose, Insertion
Brand: TE Connectivity
For Use With: MTA Connectors
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 0.423288 oz

USHTS:
8205595560
CNHTS:
8205590000
TARIC:
8205598000
ECCN:
EAR99

Hand Tools

TE Connectivity's hand tools include a wide variety of tools for manual tooling or something with more power. TE Standard Die Envelope (SDE) dies can be used across platforms from manual to pneumatic to battery-powered as a user's needs change. TE also carries insertion/extraction tools, tools for IDC, networking applications, and more.

Image Description
TE Connectivity 3-640441-2
Headers & Wire Housings CLOSED W/O TABS 2P white tin 24 AWG
TE Connectivity 58074-1
Other Tools HAND TOOL PISTL GRIP
TE Connectivity 3-643814-2
Headers & Wire Housings CLOSED WITH TABS 2P white tin 24 AWG
TE Connectivity 3-640441-6
Headers & Wire Housings CLOSED W/O TABS 6P white tin 24 AWG
TE Connectivity 3-647001-2
Headers & Wire Housings 02P MTA100 PSTD CONN ASSY SN
TE Connectivity 59804-1
Extraction, Removal & Insertion Tools 156 T HANDL MAINT TL
TE Connectivity 640456-4
Headers & Wire Housings FRICTION LCK HDR 4P Straight Post tin
TE Connectivity 3-640440-3
Headers & Wire Housings 3P 22AWG TIN CLSD W/O TABW/RED
TE Connectivity 640456-6
Headers & Wire Housings FRICTION LCK HDR 6P Straight Post tin
TE Connectivity 3-640440-4
Headers & Wire Housings 4P 22AWG TIN CLSD W/O TAB W/RED STRIPE