5749180-1

TE Connectivity Logo
571-5749180-1

5749180-1

Mfr.:

Description:
Circular DIN Connectors 6P R/A W/ HOLDDOWN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,962

Stock:

1,962 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.64 $2.64
10 $2.24 $22.40
111 $2.00 $222.00
518 $1.66 $859.88
1,036 $1.43 $1,481.48
2,516 $1.34 $3,371.44
5,032 $1.33 $6,692.56
10,027 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Circular DIN Connectors
RoHS:  Details
Connectors
Mini DIN
6 Contact
Socket (Female)
Shielded
Gold
Through Hole
Solder Tail
1 A
30 V
Tube
Accessory Type: -
Brand: TE Connectivity
Product Type: Circular DIN Connectors
Shell Plating: Tin
Factory Pack Quantity: 37
Subcategory: Circular Connectors
Unit Weight: 0.160003 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Amphenol L77HDE15SD1CH4RHNVGA Also Bought Image
D-Sub High Density Connectors Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (.350"), 15 Socket, Bright Tin Shell, Flash Gold, 4-40 Rear Insert, Ground Tab with Boardlock, High Temp, Nickel Shell, VGA
C&K Switches RTF04R0C Also Bought Image
Coded Rotary Switches 100mA 5VDC 4 pos Arrow act, Thru Hole
3M 2908-05WB-MG Also Bought Image
Memory Card Connectors MICROSD 8P P/P SMT POLARIZED
Kycon KPPX-4P Also Bought Image
DC Power Connectors 4P POWER PLUG SNAP AND LOCK
Molex 501876-2440 Also Bought Image
Headers & Wire Housings IGRID 24P RA HDR DUAL ROW
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Alliance Memory AS6C4008-55PCN Also Bought Image
SRAM 4M, 2.7-5.5V, 55ns 512K x 8 Asynch SRAM
Preci-dip 110-87-308-41-001101 Also Bought Image
IC & Component Sockets DUAL IN LINE SOCKET
YAGEO MFR-25FTE52-5K6 Also Bought Image
Metal Film Resistors - Through Hole 5.6K OHM 1/4W 1%
Vishay MBB02070C4702FCT00 Also Bought Image
Metal Film Resistors - Through Hole .6w 47Kohms 1%

FEATURED PRODUCTS
TE CONNECTIVITY