5747250-4

TE Connectivity
571-5747250-4

5747250-4

Mfr.:

Description:
D-Sub Standard Connectors PLUG FRNT MTL SHL 9

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,260

Stock:

2,260 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.73 $4.73
$3.95 $39.50
$3.24 $324.00
$3.10 $806.00
$2.99 $3,109.60

Non-RoHS Version

TE Connectivity / AMP 747250-4
TE Connectivity / AMP
D-Sub Standard Connectors PLUG FRNT MTL SHL 9
Product Attribute Attribute Value
TE Connectivity
Product Category: D-Sub Standard Connectors
RoHS:  Details
9 Position
Without Pin Contacts
Through Hole
Threaded Insert
Right Angle
2 Row
Male
Gold
Plug
1 (E)
Steel
Tin
Unfiltered
HD-20
Brand: TE Connectivity
Contact Material: Brass
Insert Arrangement: E09
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 130
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 0.208011 oz
USHTS:
8536694040
CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

AMPLIMITE D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE D-Subminiature Connectors are compact pin and socket connectors designed especially for high-density packages. The D-Subminiature connectors are designed for multiple applications along with specialized accessories that provide a cost-effective solution for complex applications. TE AMPLIMITE Standard D-Subminiature connectors are available with MIL-DTL-24308 qualification.

AMPLIMITE Standard D-Subminiature Connectors

TE Connectivity's AMPLIMITE Standard D-Subminiature Connectors feature a UL 94V-0 rating, 4 to 40 threaded inserts, and HD-20 and HD-22 availability. AMPLIMITE Standard Connectors have front metal, full metal, and plastic shell features that allow the choice of connectors with the right durability. TE AMPLIMITE Standard D-Subminiature Connectors have a rugged, easy-to-use design that is ideal for industrial controls, factory automation, base stations, and consumer electronics. 

Image Description
TE Connectivity 1658612-4
D-Sub Standard Connectors LPM RECEPTACLE 9P
TE Connectivity 1658610-4
D-Sub Standard Connectors 9 POS RECEPTACLE
TE Connectivity 5745781-6
D-Sub Standard Connectors RECP FRNT MTL SHL 9P
TE Connectivity 5745781-4
D-Sub Standard Connectors RECP FRNT MTL SHL 9P
TE Connectivity 5745781-2
D-Sub Standard Connectors DSUB E09S RA318
TE Connectivity 1-745491-9
D-Sub Standard Connectors DSUB E09S IDC 22-20AWG
TE Connectivity 5788803-1
D-Sub Standard Connectors DSUB E09S RA318
TE Connectivity 5745781-3
D-Sub Standard Connectors RECP FRNT MTL SHL 9P
TE Connectivity 1-745491-7
D-Sub Standard Connectors HDE-20 9P SOCKET
TE Connectivity 5746861-4
D-Sub Standard Connectors 9 POS HDF RCPT MS 9 POS HDF RCPT MS
Image Description
Mini-Circuits PHA-13HLN+
RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT
Molex 15-91-2035
Headers & Wire Housings 2.54 WIRE/BOARD HDR Right Angle 3 CKT
TE Connectivity 5745781-4
D-Sub Standard Connectors RECP FRNT MTL SHL 9P
Keystone Electronics 5011
Test Plugs & Test Jacks BLACK TEST POINT
TE Connectivity 5745783-4
D-Sub Standard Connectors RECP FRNT MTL SHL 25
KYOCERA AVX TAP106K016SCS
Tantalum Capacitors - Solid Leaded 16V 10uF 10% ESR=3.2 Ohm
TE Connectivity 5747236-4
D-Sub Standard Connectors PLUG FRNT MTL SHL 15
TE Connectivity 5745782-4
D-Sub Standard Connectors RECP FRNT MTL SHL 15
Murata RCER71H104K0A2H03B
Multilayer Ceramic Capacitors MLCC - Leaded .1UF 50V 10% 2.5MM
KYOCERA AVX TAP105K025SCS
Tantalum Capacitors - Solid Leaded 25V 1uF 10% ESR=10 Ohm