5745781-6

TE Connectivity
571-5745781-6

5745781-6

Mfr.:

Description:
D-Sub Standard Connectors RECP FRNT MTL SHL 9P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,094

Stock:

1,094 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.26 $5.26
$4.74 $47.40
$4.12 $103.00
$3.86 $386.00
$3.73 $969.80
$3.67 $1,908.40
$3.54 $3,681.60
5,070 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: D-Sub Standard Connectors
RoHS:  Details
9 Position
Without Socket Contacts
Solder
Through Hole
Right Angle
2 Row
Female
Gold
Receptacle
1 (E)
Steel
Tin
Unfiltered
HD-20
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Insert Arrangement: E09
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 130
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 0.240004 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

AMPLIMITE D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE D-Subminiature Connectors are compact pin and socket connectors designed especially for high-density packages. The D-Subminiature connectors are designed for multiple applications along with specialized accessories that provide a cost-effective solution for complex applications. TE AMPLIMITE Standard D-Subminiature connectors are available with MIL-DTL-24308 qualification.

AMPLIMITE Standard D-Subminiature Connectors

TE Connectivity's AMPLIMITE Standard D-Subminiature Connectors feature a UL 94V-0 rating, 4 to 40 threaded inserts, and HD-20 and HD-22 availability. AMPLIMITE Standard Connectors have front metal, full metal, and plastic shell features that allow the choice of connectors with the right durability. TE AMPLIMITE Standard D-Subminiature Connectors have a rugged, easy-to-use design that is ideal for industrial controls, factory automation, base stations, and consumer electronics. 

Image Description
TE Connectivity 1658608-4
D-Sub Standard Connectors DSUB E09P IDC RIBBON
TE Connectivity 1658613-4
D-Sub Standard Connectors LPM PLUG 9P
TE Connectivity 5747250-4
D-Sub Standard Connectors PLUG FRNT MTL SHL 9
TE Connectivity 1-745492-8
D-Sub Standard Connectors PLUG 9 POSITION
TE Connectivity 5747250-6
D-Sub Standard Connectors DSUB E09P RA318
TE Connectivity 1-747944-5
D-Sub Standard Connectors DSUB E09P IDC 26-22AWG KIT
TE Connectivity 1-745492-7
D-Sub Standard Connectors DSUB E09P IDC 30-26AWG
TE Connectivity 5747250-3
D-Sub Standard Connectors DSUB E09P RA318
TE Connectivity 5788792-1
D-Sub Standard Connectors DSUB E09P RA318
TE Connectivity 5788793-1
D-Sub Standard Connectors DSUB E09P RA318
Image Description
Panasonic ERJ-UP3F68R0V
Thick Film Resistors - SMD 0603 0.25W 1% 68ohm AEC-Q200
Analog Devices Inc. AD823ARZ
Precision Amplifiers DUAL FET R-TO-R 16MHZ AMP
TE Connectivity 5745782-6
D-Sub Standard Connectors 15 MSFL RCPT RA 318 (SL FM)
TE Connectivity 5747845-6
D-Sub Standard Connectors RECP FRNT MTL SHL 15
KEMET C0805C104K5RAC7411
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Texas Instruments LMH6551QMM/NOPB
Differential Amplifiers Differential, High Speed Op Amp 8-VSSOP -40 to 125
Murata NFM21CC221R1H3D
Feed Through Capacitors 220 PF 50V
Eaton ECMS1V0704-302-R
Common Mode Chokes / Filters ECMS1V0704-302-R, 3000 ?, 0.9 A, 125 V, SMT
Vishay ILSB1206ER1R0K
RF Inductors - SMD 1uH 10%
HARTING 09620005006
Heavy Duty Power Connectors SPECIAL CABLE CLAMP EMC PG 16