5745781-4

TE Connectivity
571-5745781-4

5745781-4

Mfr.:

Description:
D-Sub Standard Connectors RECP FRNT MTL SHL 9P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,585

Stock:

2,585 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.93 $3.93
$3.58 $35.80
$3.15 $315.00
$2.75 $715.00
$2.67 $1,388.40
$2.28 $2,371.20
$2.12 $5,512.00
$2.04 $10,342.80
10,010 Quote

Non-RoHS Version

TE Connectivity / AMP 745781-4
TE Connectivity / AMP
D-Sub Standard Connectors RECP FRNT MTL SHL 9P
Product Attribute Attribute Value
TE Connectivity
Product Category: D-Sub Standard Connectors
RoHS:  Details
9 Position
Without Socket Contacts
Through Hole
Threaded Insert
Right Angle
2 Row
Female
Gold
Receptacle
1 (E)
Steel
Tin
Unfiltered
HD-20
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Insert Arrangement: E09
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 130
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 0.266989 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

AMPLIMITE D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE D-Subminiature Connectors are compact pin and socket connectors designed especially for high-density packages. The D-Subminiature connectors are designed for multiple applications along with specialized accessories that provide a cost-effective solution for complex applications. TE AMPLIMITE Standard D-Subminiature connectors are available with MIL-DTL-24308 qualification.

AMPLIMITE Standard D-Subminiature Connectors

TE Connectivity's AMPLIMITE Standard D-Subminiature Connectors feature a UL 94V-0 rating, 4 to 40 threaded inserts, and HD-20 and HD-22 availability. AMPLIMITE Standard Connectors have front metal, full metal, and plastic shell features that allow the choice of connectors with the right durability. TE AMPLIMITE Standard D-Subminiature Connectors have a rugged, easy-to-use design that is ideal for industrial controls, factory automation, base stations, and consumer electronics. 

Image Description
TE Connectivity 1658608-4
D-Sub Standard Connectors DSUB E09P IDC RIBBON
TE Connectivity 1658613-4
D-Sub Standard Connectors LPM PLUG 9P
TE Connectivity 5747250-4
D-Sub Standard Connectors PLUG FRNT MTL SHL 9
TE Connectivity 1-745492-8
D-Sub Standard Connectors PLUG 9 POSITION
TE Connectivity 5747250-6
D-Sub Standard Connectors DSUB E09P RA318
TE Connectivity 1-747944-5
D-Sub Standard Connectors DSUB E09P IDC 26-22AWG KIT
TE Connectivity 1-745492-7
D-Sub Standard Connectors DSUB E09P IDC 30-26AWG
TE Connectivity 5747250-3
D-Sub Standard Connectors DSUB E09P RA318
TE Connectivity 5788792-1
D-Sub Standard Connectors DSUB E09P RA318
TE Connectivity 5788793-1
D-Sub Standard Connectors DSUB E09P RA318
Image Description
TE Connectivity 5227677-1
RF Connectors / Coaxial Connectors R.A. JACK 50 OHM
TE Connectivity T4110001051-000
Circular Metric Connectors M12,FEMALE,STRAIGHT, A CODE,5P,PG7,GOLD
Samtec TFM-130-02-L-DH
Headers & Wire Housings High-Reliability Tiger Eye Terminal Strips, .050" Pitch
STMicroelectronics LD1085D2M25R
LDO Voltage Regulators 2.5V 3.0A Positive
TE Connectivity 5747250-4
D-Sub Standard Connectors PLUG FRNT MTL SHL 9
TE Connectivity 5745783-4
D-Sub Standard Connectors RECP FRNT MTL SHL 25
TE Connectivity 5745782-4
D-Sub Standard Connectors RECP FRNT MTL SHL 15
Murata RCER71H104K0A2H03B
Multilayer Ceramic Capacitors MLCC - Leaded .1UF 50V 10% 2.5MM
Amphenol 4 INCH-D-CGRADE-MINI
Board Mount Pressure Sensors Differential Millivolt CPC