See an Error?

5499910-4

TE Connectivity
571-5499910-4

5499910-4

Mfr.:

Description:
Headers & Wire Housings 20 POS HDR 15AU W/SHORT LATCHES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,547

Stock:

1,547 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.02 $5.02
$4.35 $43.50
$4.02 $385.92
$3.65 $1,051.20
$3.48 $1,837.44
$3.32 $3,346.56
$3.01 $7,657.44
5,040 Quote

Non-RoHS Version

TE Connectivity 499910-4
TE Connectivity
Headers & Wire Housings HEADER 20 POSITION
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Shrouded
20 Position
2.54 mm
2 Row
2.54 mm
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
2.79 mm
AMP-LATCH
AMP-LATCH
Wire-to-Board
- 65 C
+ 105 C
Tray
Brand: TE Connectivity
Contact Material: Brass, Phophor Bronze
Contact Type: -
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic
Latching Type: Ejection
Product Type: Headers & Wire Housings
Factory Pack Quantity: 48
Subcategory: Headers & Wire Housings
Unit Weight: 0.194924 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMP-LATCH Ribbon Cable Connectors

TE Connectivity AMP-LATCH connectors are wire-to-board devices used to make the transition between cable and PC board circuitry. The mass termination capabilities of the AMP-LATCH family of connectors have made ribbon cable popular within the Electronics Industry. The ability to terminate up to 64 conductors simultaneously, without stripping or otherwise preparing the cable, saves labor. The AMP-LATCH Line is available on three separate cable centerline spacings including .050 (1.27), .039 (1.00), and .025 (0.64). Applications include computers/electronics, business equipment, and medical equipment.

Image Description
TE Connectivity 1658621-4
Headers & Wire Housings CNTR PLRZD RECPT 20P NOVO
TE Connectivity 1658622-4
Headers & Wire Housings NOVO RECEPTACLE 20P
TE Connectivity 1658620-4
Headers & Wire Housings MLTRY PLRZD RECPT 20 NOVO
TE Connectivity 1658623-4
Headers & Wire Housings .1CL IDC REC 2X10P MIL 30AU
TE Connectivity 1658624-4
Headers & Wire Housings .1CL IDC REC 2X10P D/P 30AU
Image Description
Vishay BZX384C16-HG3-08
Zener Diodes 16V Zener SOD-323
onsemi 1N4148WS
Diodes - General Purpose, Power, Switching Small Signal Diode
Nexperia PMEG045V100EPDZ
Schottky Diodes & Rectifiers PMEG045V100EPD/SOT1289/CFP15
Littelfuse 0154007.DRT
Surface Mount Fuses ACS SMF OMNI-BLOK SB RoHS 7A
Littelfuse SP3002-04JTG
ESD Suppressors / TVS Diodes 4 channels 1.1pF 15kV
KEMET C1206C225K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2uF X7R 1206 10%
TE Connectivity 1-480699-0
Pin & Socket Connectors CAP HOUSE 2 POS
YAGEO MF0207FTE52-1K2
Metal Film Resistors - Through Hole 1.2 kOhms 600 mW 1% 50 PPM / C
Diotec Semiconductor 1N4007
Rectifiers Diode, DO-41, 1000V, 1A