See an Error?

535032-4

TE Connectivity Logo
571-5350324

535032-4

Mfr.:

Description:
DIN 41612 Connectors Type C Receptacle 96 P w/ Action Pin

In Stock: 588

Stock:

588 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $7.92 $7.92
10 $7.22 $72.20
30 $5.95 $178.50
120 $5.75 $690.00
270 $5.30 $1,431.00
510 $5.12 $2,611.20
1,020 $4.84 $4,936.80
USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Epson TSX-3225 40.0000MF10Y-W6 Also Bought Image
Crystals XTAL MHZ +/-10PPM +/-10PPM-30 85C 12.0PF 2K TR
TE Connectivity 413985-1 Also Bought Image
RF Connectors / Coaxial Connectors PLUG GOLD 50 OHM
Infineon IRF9530NPBF Also Bought Image
MOSFET MOSFT PCh -100V -14A 200mOhm 38.7nC
TDK C3225X7R1E226M250AB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,1210,X7R,25V,22F,2.5mm
Renesas Electronics PS2705A-1-F3-A Also Bought Image
Transistor Output Optocouplers SGL Tr AC Couplr
HARTING 02011601101 Also Bought Image
DIN 41612 Connectors 160P MALE R/A SOLDER
MEAN WELL RS-15-24 Also Bought Image
Switching Power Supplies 15W 24V 0.625A
Infineon IRF4905STRLPBF Also Bought Image
MOSFET MOSFT PCh -55V -74A 20mOhm 120nC
Infineon IRF5210STRLPBF Also Bought Image
MOSFET MOSFT PCh -100V -0.4A 60mOhm 120nC