5145251-2

TE Connectivity
571-5145251-2

5145251-2

Mfr.:

Description:
Standard Card Edge Connectors 1MM STD EDGE 242 POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 278

Stock:

278 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.02 $25.02
$21.92 $219.20
$20.97 $524.25
$19.61 $980.50
$19.14 $4,899.84
$16.72 $8,560.64
1,024 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Standard Card Edge Connectors
RoHS:  Details
Without Flanges
242 Position
1 mm
PCB
5145251
Brand: TE Connectivity
Packaging: Tray
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 32
Subcategory: Card Edge Connectors
USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99