See an Error?

5104338-7

TE Connectivity
571-5104338-7

5104338-7

Mfr.:

Description:
Headers & Wire Housings LOW PRO HDR 34P VERT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 352

Stock:

352 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.88 $7.88
$7.21 $72.10
$6.44 $322.00
$5.85 $585.00
$5.55 $1,387.50
$5.03 $2,515.00
$4.48 $4,480.00
$4.41 $11,025.00
5,000 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Ribbon Cable
34 Position
2.54 mm
2 Row
2.54 mm
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
3.05 mm
AMP-LATCH
AMP-LATCH
Wire-to-Board
- 65 C
+ 105 C
Tube
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic (TP)
Insulation Resistance: 5000 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 50
Subcategory: Headers & Wire Housings
Unit Weight: 0.207481 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMP-LATCH Ribbon Cable Connectors

TE Connectivity AMP-LATCH connectors are wire-to-board devices used to make the transition between cable and PC board circuitry. The mass termination capabilities of the AMP-LATCH family of connectors have made ribbon cable popular within the Electronics Industry. The ability to terminate up to 64 conductors simultaneously, without stripping or otherwise preparing the cable, saves labor. The AMP-LATCH Line is available on three separate cable centerline spacings including .050 (1.27), .039 (1.00), and .025 (0.64). Applications include computers/electronics, business equipment, and medical equipment.

Image Description
TE Connectivity 1658621-8
Headers & Wire Housings CNTR PLRZD RECPT 34P NOVO
TE Connectivity 1658622-8
Headers & Wire Housings .1CL IDC REC 2X17P C&M 30AU
TE Connectivity 499252-6
Headers & Wire Housings STRAIN RELIEF 34POS
TE Connectivity 1658623-8
Headers & Wire Housings .1CL IDC REC 2X17P MIL 30AU
TE Connectivity 1658620-8
Headers & Wire Housings MLTRY PLRZD RECPT 34 NOVO
Image Description
Texas Instruments TMCS1101A4BQDRQ1
Board Mount Current Sensors Automotive, precisio n isolated current
Advanced Thermal Solutions ATS-PCB1072
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 19.05x13.21x12.7mm
CUI Devices HSS07-C20-P274
Heat Sinks heat sink, stamping, TO-220, 21.66 x 13.
Cinch Connectivity Solutions 142-0701-201
RF Connectors / Coaxial Connectors PCB STRAIGHT JACK 50ohm .155" LEGS GLD
Keystone Electronics 5010
Circuit Board Hardware - PCB RED TEST POINT
Keystone Electronics 5016
Circuit Board Hardware - PCB TEST POINT SMD
Samtec FTSH-105-01-LM-DV-K
Headers & Wire Housings High Reliability Header Strips, .050" pitch
Samtec TSM-110-01-L-DV-P-TR
Headers & Wire Housings .100" Surface Mount Terminal Strip
TE Connectivity 5104338-8
Headers & Wire Housings 100X100 HDR 2X020P VRT LPRO
Mill-Max 805-10-030-00-006000
Headers & Wire Housings SL Head VertMnt Thru HoleTarg W/Conc Fac