See an Error?

5104338-1

TE Connectivity Logo
571-5104338-1

5104338-1

Mfr.:

Description:
Headers & Wire Housings 100X100 HDR 2X005P VERT LOW PROFILE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,184

Stock:

4,184 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.60 $2.60
10 $2.43 $24.30
100 $2.16 $216.00
250 $1.99 $497.50
500 $1.86 $930.00
1,000 $1.60 $1,600.00
2,500 $1.56 $3,900.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Ribbon Cable
10 Position
2.54 mm
2 Row
2.54 mm
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
3.05 mm
AMP-LATCH
AMP-LATCH
Wire-to-Board
- 65 C
+ 105 C
Tube
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic (TP)
Insulation Resistance: 5000 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 125
Subcategory: Headers & Wire Housings
Unit Weight: 0.082506 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMP-LATCH Ribbon Cable Connectors

TE Connectivity AMP-LATCH connectors are wire-to-board devices used to make the transition between cable and PC board circuitry. The mass termination capabilities of the AMP-LATCH family of connectors have made ribbon cable popular within the Electronics Industry. The ability to terminate up to 64 conductors simultaneously, without stripping or otherwise preparing the cable, saves labor. The AMP-LATCH Line is available on three separate cable centerline spacings including .050 (1.27), .039 (1.00), and .025 (0.64). Applications include computers/electronics, business equipment, and medical equipment.

Image Description
TE Connectivity 1658621-1 Associated Product Image
Headers & Wire Housings CNTR PLRZD RECPT 10P NOVO
TE Connectivity 499252-5 Associated Product Image
Headers & Wire Housings STRAIN RELIEF 10POS
TE Connectivity 1658620-1 Associated Product Image
Headers & Wire Housings MLTRY PLRZD RECPT 10 NOVO
TE Connectivity 1658622-1 Associated Product Image
Headers & Wire Housings 10P IDC RECEPTACLE DUAL ROW
TE Connectivity 1658623-1 Associated Product Image
Headers & Wire Housings .1CL IDC REC 2X05P MIL 30AU
Image Description
Tusonix / CTS 4700-008MLF Also Bought Image
Feed Through Capacitors 4000pF 100Volts@85C
Micron Technology MT25QU256ABA8E12-1SIT TR Also Bought Image
NOR Flash SPI FLASH NOR SLC 64MX4 TBGA
ams OSRAM LG R971 Also Bought Image
Standard LEDs - SMD Chipled
Micron Technology MT41K256M16TW-107:P Also Bought Image
DRAM DRAM DDR3 V00H 4Gb
TE Connectivity 2-1761606-3 Also Bought Image
Headers & Wire Housings PIN HEADER 10 POS VERT LOW PROFILE
II-VI FTLX8574D3BCL Also Bought Image
Fiber Optic Transmitters, Receivers, Transceivers 10G 850-NM VCSEL Temp(-5 to 70oC)
Analog Devices Inc. LT1931AES5#TRMPBF Also Bought Image
Switching Voltage Regulators 2.2MHz Inverting DC/ DC Converter in 5-lead SOT-23
Wurth Elektronik 7499111614A Also Bought Image
Modular Connectors / Ethernet Connectors WE-RJ45LAN 10/100 THT 10/100Base-T
TE Connectivity 2007194-1 Also Bought Image
I/O Connectors Cage PCI w/springs EMI SFP Plus
Texas Instruments ADS6424IRGCT Also Bought Image
Analog to Digital Converters - ADC Quad 12-bit 105MSPS