See an Error?

5-146130-1

TE Connectivity
571-5-146130-1

5-146130-1

Mfr.:

Description:
Headers & Wire Housings 2X02P .1" 230/SMT HDR VT 30AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 18,240

Stock:

18,240 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.67 $0.67
$0.527 $5.27
$0.386 $42.46
$0.345 $189.75
$0.333 $366.30
$0.331 $837.43
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Breakaway
4 Position
2.54 mm
2 Row
2.54 mm
SMD/SMT
Solder
Straight
Pin (Male)
Gold
5.84 mm
AMPMODU MOD II
AMPMODU
Board-to-Board
- 65 C
+ 125 C
Tube
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic
Insulation Resistance: 5000 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 110
Subcategory: Headers & Wire Housings
Unit Weight: 0.705479 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

AMPMODU MOD II Connectors

TE Connectivity's (TE) AMPMODU MOD II Connectors feature a 0.100" (2.54mm) pitch with shrouded and unshrouded headers in surface-mount and through-hole configurations. AMPMODU MOD II headers are available in single- or double-row configurations with 0.025" square posts and a current rating of 3A max per contact. TE AMPMODU MOD II headers are mateable with receptacle housings from the AMPMODU MOD IV and AMPMODU MTE product lines.

Image Description
ams OSRAM TSL25911FN
Hi-Sensitvty Ambient Light Sensor IC
ABRACON ABS05-32.768KHZ-T
32.768 KHZ 12.5PF SMD -40+85C
TE Connectivity MS580305BA01-00
MS5803-05BA5BAR WHITE GEL
Vishay TSHG6200
850nm, T-1.75 180mW/sr, +/-10deg.
Bel 0ZCJ0025AF2E
Fuse
Molex 90119-2109
22-24 FEM CRIMP TERM
Molex 47352-1001
TFR PUSH PUSH TYPE V YPE VSS DEECT SWITCH
TE Connectivity 5-146130-2
VT 2X03P .1" 230/SMT 30AU
Toshiba TCK111G,LF
3A ANALOG IC LOAD
Wurth Elektronik 430481025816
Tact Switch Wshble SMT 2.5mm