See an Error?

4-103327-4

TE Connectivity
571-4-103327-4

4-103327-4

Mfr.:

Description:
Headers & Wire Housings VERT HDR 2 POS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 22,997

Stock:

22,997 Can Ship Immediately
Quantities greater than 22997 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.26 $0.26
$0.228 $2.28
$0.177 $17.70
$0.152 $76.00
$0.126 $126.00
$0.116 $290.00
$0.108 $540.00
$0.101 $1,010.00
$0.096 $2,400.00

Similar Product

TE Connectivity 5-146278-2
TE Connectivity
Headers & Wire Housings 02 MODII HDR SRST B/A .100CL
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Breakaway
2 Position
2.54 mm
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
5.84 mm
3.05 mm
AMPMODU MOD II
AMPMODU
Board-to-Board
- 65 C
+ 105 C
Bulk
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic
Insulation Resistance: 5000 MOhms
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 750 V
Unit Weight: 0.026702 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Image Description
onsemi MC78L05ABPREG
Linear Voltage Regulators 5V 100mA Positive
CUI Devices SJ1-3523N
Phone Connectors Audio Jacks
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
onsemi 2N7000BU
MOSFET 60V N-Channel Sm Sig
Wurth Elektronik 151033RS03000
Standard LEDs - Through Hole WL-TMRW THT Mono Waterclr Rnd 3mm Red
TT Electronics P160KN-0QC17B10K
Potentiometers 1/5W 10K Ohm 20%
Wurth Elektronik 151031VS04000
Standard LEDs - Through Hole WL-TMRC THT Mono Diffusd Rnd3mm BrtGn
Wurth Elektronik 430172085816
Tactile Switches WS-TASV Tact Switch 12x12mm Ver Ty Black
Microchip MCP6281-E/P
Operational Amplifiers - Op Amps Single 5MHz
YAGEO CFR-12JT-52-10K
Carbon Film Resistors - Through Hole 1/6W 10K Ohm 5%